ROCK 3 Compute Module (CM3) IO Board

$51.50

ROCK 3 Compute Module (CM3) IO Board

ROCK 3 Compute Module (CM3) IO Board

  • IO Board tailor-made for the OKdo x Radxa ROCK 3 Compute Module (CM3)
  • Packed with rich IO features
  • Support for multiple display interfaces, including dual displays
  • A range of connectivity options
  • Option for PoE Support

Require a high volume? Request a quote

More

$51.50

20 in stock

Quantity Unit Price
1 - 24 51.50 51.50
25 - 49 51.30 51.30
50 - 99 51.18 51.18
100+ 51.08 51.08

OKdo recommends

  • ROCK CM3 product image

Total: $96

Product Details

Description

Unleash the potential of your OKdo x Radxa ROCK 3 Compute Module (CM3) with The ROCK 3 Compute Module (CM3) IO Board, a high‑performance, interface‑rich application board, providing SD card slot, SATA interface, PCIe, HDMI, MIPI, Ethernet, TP interface, eDP screen, USB3.0, USB2. 0, RTC, CSI, GPIO, headphone jack, fan, and other rich peripheral interfaces.

Details

Key features of the ROCK 3 Compute Module (CM3) IO Board

  • Half mini-itx design
  • Support for multiple display interfaces including HDMI, 2x MIPI DSI/LVDS, eDP, with the option to have dual displays
  • Support for x1 PCIe card
  • Up to 2x SATA via USB3.0, or PCIe 2.0
  • Supports Ubuntu/Debian and Android

Multiple Connectivity Options

  • 5 x USB 2.0 ports (2 x internal USB2 headers, 3 x type connectors)
  • 1 x USB 3.0 port (5Gbps, type A connector)
  • 1x USB 2.0 OTG (Micro USB connector)
  • 1 x PCIe 1-lane Host, Gen 2 (5Gbps, x1 PCIe connector)
  • 2 x SATA 7P connectors (1 x shared with USB 3, 1 x shared with PCIe)
  • 1 x microSD card connector
  • 40 x GPIO pin header

Reliable Network Option with PoE Support

  • 1x Gigabit Ethernet RJ45 with PoE support

Video and Audio Connectivity

  • 1 x HDMI up to 4K x 2K@60HZ
  • 1 x eDP support 4K x 2K@60HZ
  • 2 x MIPI DSI 4 lanes, supporting dual displays up to 1920 x 1080@60HZ
  • Dual MIPI CSI input
  • 5mm headphone jack with mic support

Other features of the ROCK 3 Compute Module (CM3) IO Board

  • Lion battery connector
  • RTC battery connector
  • FAN connector
Power DC 12V 2.5/5.5mm
Dimensions 160mm x 90mm

Specifications

SKU

2564697

mpn

RC119-CM3-IO

brand

Radxa

Reviews

Okay, no reviews ... yet.

Be the first to review ROCK 3 Compute Module (CM3) IO Board. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.