Raspberry Pi Pico HAT Expansion

$16.26

Out of stock

Raspberry Pi Pico HAT Expansion

Raspberry Pi Pico HAT Expansion

The SB COMPONENTS LTD ,Raspberry Pi Pico HAT Expansion is an input/output expansion board designed for the Raspberry Pi Pico, which provides one set of 2×20 pin headers in the form of a Raspberry Pi Header along with one set of 2 x 20 pin. The one can plug any HAT designed for Raspberry Pi with the Raspberry Pi Pico via the Raspberry Pi Pico HAT Expansion that would make the user perform the advanced functions on it. Raspberry Pi Pico HAT Expansion has the space on its board for any HAT. One can plug Raspberry Pi Pico and a HAT by directly putting it on the Raspberry Pi Pico HAT Expansion that has the power pins for the connection. Raspberry Pi Pico Expansion is a board on which, clear and descriptive pin labels make the process easier for the user.

More

$16.26

Out of stock

Product Details

Description

The SB COMPONENTS LTD ,Raspberry Pi Pico HAT Expansion is an input/output expansion board designed for the Raspberry Pi Pico, which provides one set of 2×20 pin headers in the form of a Raspberry Pi Header along with one set of 2 x 20 pin. The one can plug any HAT designed for Raspberry Pi with the Raspberry Pi Pico via the Raspberry Pi Pico HAT Expansion that would make the user perform the advanced functions on it. Raspberry Pi Pico HAT Expansion has the space on its board for any HAT. One can plug Raspberry Pi Pico and a HAT by directly putting it on the Raspberry Pi Pico HAT Expansion that has the power pins for the connection. Raspberry Pi Pico Expansion is a board on which, clear and descriptive pin labels make the process easier for the user.

Specifications

SKU

2240176

mpn

SKU20836

brand

SB Components

Reviews

Okay, no reviews ... yet.

Be the first to review Raspberry Pi Pico HAT Expansion. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.