Raspberry Pi Noir Camera Module V2

$22.00

Raspberry Pi Noir Camera Module V2

Raspberry Pi Noir Camera Module V2

Require a high volume? Request a quote

More

$22.00

36 in stock

Quantity Unit Price
1 - 4 22.00 22.00
5 - 9 22.00 22.00
10 - 99 22.00 22.00
100+ 22.00 22.00

Product Details

Description

Looking to take infrared images and capture incredible videos and photos in low-light conditions? The Raspberry Pi NoIR Camera Module V2 can do all that, and more. With this fantastic camera board you’ll be able to take static images of up to 3280 x 2464 pixels. Or if video is more your thing, 1080p, 720p60 & VGA90 are supported. The Pi NoIR Module includes 8 megapixels of high quality imaging, reduced image contamination and automatic control functions such as exposure control, white balance and luminance detection. No that’s a lot of great features for a tiny little board.

Details

FAQs

Is this product compatible with other single board computers?

ROCK 3A ROCK 3C ROCK 4C+ ROCK 4SE ROCK 5B
X X X

Specifications

SKU

9132673

mpn

RASPBERRY PI PINOIR CAMERA V2

brand

Raspberry Pi

Reviews

Okay, no reviews ... yet.

Be the first to review Raspberry Pi Noir Camera Module V2. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.