• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)
Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us - more info

OKdo ROCK 5 Model B 8GB Single Board Computer Rockchip RK3588 Arm Cortex-A76 + Cortex-A55

$159.00

OKdo ROCK 5 Model B 8GB Single Board Computer Rockchip RK3588 Arm Cortex-A76 + Cortex-A55

OKdo ROCK 5B Main
OKdo ROCK 5B Main
OKdo ROCK 5B 2
OKdo ROCK 5B 3
OKdo ROCK 5B 4
OKdo ROCK 5B 6
OKdo ROCK 5B 7
OKdo ROCK 5B 8
OKdo ROCK 5B 9
OKdo ROCK 5B 10
5B_BlackBG

OKdo ROCK 5 Model B 8GB Single Board Computer Rockchip RK3588 Arm Cortex-A76 + Cortex-A55

  • ROCK 5B, the new next-gen single board computer
  • Based on the powerful Rockchip RK3588 SoC
  • Octa-core processor with Arm® DynamIQ™ Quad Cortex® A76, Quad Cortex® A55 CPU, and Arm Mali™ G610MC4 GPU
  • 8GB 64-bit RAM and eMMC socket
  • Power on/off button for performing quick, easy, and safe shutdowns without the risk of corrupting storage
  • The first SBC supporting up to 8Kp60 resolution tailor-made for advance multimedia applications
  • Built-in Real-Time-Clock, Dual HDMI and USB C port
  • Micro-HDMI input port supporting up to 4Kp60 resolution

Buying for business? Contact our sales team here

More

$159.00

17 in stock

Quantity Unit Price
1 - 9 159.00 159.00
10 - 24 159.00 159.00
25 - 49 159.00 159.00
50+ 159.00 159.00

Product Details

Description

Say hello to the ROCK 5B, the next generation of single board computer. ROCK 5B is a resilient, high-performing, multifunctional board based on the powerful Rockchip RK3588 SoC packed with class‑leading features, exceptional functionality, and expansion options as standard.

Details



Incorporating a Quad Arm Cortex A76 CPU, Quad Arm DynamIQ Cortex A55, Arm Mali G610MC4 GPU, stereo audio jack, dual HDMI ports supporting displays up to 8Kp60 resolution, micro-HDMI input port supporting up to 4Kp60 resolution, multiple connectivity, and storage possibilities, and it is compatible with a wide range of software operating systems as standard. Get ready to evolve your designs with the ROCK 5B.

The onboard On/Off power button means that the ROCK 5B can perform safe shutdowns at the touch of a button without the risk of corrupting storage. It also features multiple storage capabilities, it comes with an eMMC socket as standard. The board’s exceptional features, outstanding performance, and reliability make it ideal for even the most demanding multimedia and industrial applications.

Key benefits of the ROCK 5B single board computer

Reliable Rockchip SoC

ROCK 5B provides reliable and robust performance based on the Rockchip RK3588 SoC, Arm DynamIQ Quad Cortex – A76 @ 2.2/2.4GHz, Quad Cortex – A55 @ 1.8GHz CPU, Arm Mali – G610MC4 GPU and 8GB 64bit LPDDR4 RAM. You can be certain that your board will deliver exceptional performance, it’s solid as a ROCK!

Super handy Power On/Off button for safe shutdowns

Fed up with having to type code into the command line to safely shut down your single board computer? The ROCK 5B features a built-in On/Off power button meaning you can perform safe shutdowns at the touch of a button without the risk of corrupting storage. ROCK 5B offers this huge convenience as standard, allowing you to be flexible with your applications.

More OS, more options

ROCK 5B is extremely practical, as it is compatible with multiple operating systems, including Android 12, Debian/Ubuntu Linux, the full implementation of the Arm architecture v8 instructions set, and others.

No storage limitations

ROCK 5B benefits from extensive storage capacity, 8GB RAM, and a high-speed eMMC socket for eMMC modules which can be used for OS and data storage.

Highly compatible with SBC accessories

The 40-pin GPIO expansion header supports a wide range of interface options, providing the board with almost endless connectivity capabilities to ensure outstanding compatibility with an enormous range of SBC accessories.

Unrivalled 8K display

Finally! A single board computer that supports 8K display. With an Arm Mali G610MC4 graphics processing unit (GPU) at its heart, the ROCK 5B is tailor-made for advanced multimedia applications, including games, videos, and signage. The board benefits from camera and display interfaces, two HDMI ports supporting dual displays up to 8Kp60 and 4Kp60 resolution, a micro-HDMI input port supporting up to 4Kp60 resolution, high-quality stereo audio output through a 3.5mm audio jack, and much more.

True thermal management

The ROCK 5B has a PWM fan connector (power out and voltage TBC) and 2 heatsink mounting holes meaning that no matter how high-performance your application may be you can be sure the ROCK 5B will deliver excellent performance under most conditions, we think that’s pretty cool!

Availability

Struggling with SBC stock shortages? OKdo and Radxa ensured long-term stock availability of the ROCK 5B. The ROCK 5B single board computer is the ideal Raspberry Pi alternative, stop worrying about stock hunting and give yourself more time to focus on developing incredible design applications that ROCK! Ready to take your design and manufacturing capabilities to the next level? Get in touch with our expert team and we’ll work together to create amazing solutions.

Who is Radxa?

OKdo has an exclusive partnership with Radxa to manufacture and distribute ROCK Single Board Computers (SBCs) and ROCK System on Modules (SoMs). Radxa is a technical startup founded in 2013 that focuses on the design, manufacture and production of open-source hardware products that include the range formerly known as Rock Pi.

Interfaces

  • 1x Full function USB Type
  • 2x USB2 Type A HOST ports
  • 1x USB3 Type A HOST port, 1x USB3 Type A OTG/HOST port
  • 1x 2.5 Gigabit Ethernet port (supports PoE with add‑on PoE HAT)
  • 1x M.2 M Key with PCIe 3.0 four‑lane support
  • 1x M.2 E Key with PCIe 2.1 one‑lane, SATA, SDIO, UART support
  • 1x eMMC module connector for eMMC 5.1 support
  • 1x Camera port (4‑lane MIPI CSI)
  • 1x Display port (4‑lane MIPI DSI)
  • 40 x user GPIO supporting a wide range of interface options: 2 x UART, 2 x SPI bus, 2 x I2C bus, 1 x PCM/I2S, 1 x SPDIF, 1 x PWM, 1 x ADC, 6 x GPIO, 2 x 5V DC power in/out, 2 x 3.3V power out.
  • Miscellaneous: 1x RTC battery connector, 1x PWM fan connector, 1x Power button, 1x Recovery button, 1x RGB power/status/user LED, 2x heatsink mounting holes

Technical specifications

SoC Rockchip RK3588
Processor Arm DynamIQ (Quad Cortex – A76 @ 2.2/2.4GHz, Quad Cortex – A55 @ 1.8GHz)
GPU Arm Mali G610MC4 GPU, supporting OpenGL® ES1.1, ES2.0, and ES3.2, OpenCL® 1.1, 1.2 and 2.2, Vulkan® 1.1 and 1.2, and embedded high-performance 2D image acceleration module
Memory 8GB 64bit LPDDR4 RAM
Power Requirements USB Type‑C™ PD Version 2.0 with 9V/2A, 12V/2A, 15V/2A and 20V/2A.

5V Power applied to the GPIO PIN 2 & 4.

The recommended power source capacity is at least 24W without a M.2 SSD or 36W with a M.2 SSD.

HDMI Dual HDMI ports supporting displays up to 8Kp60 resolution and 4Kp60

Micro-HDMI input port supporting up to 4Kp60 resolution

USB 2x USB2 HOST ports

1x USB3 HOST port

1x USB3 OTG/HOST port

Connectivity
MIPI 1x 4 lane DSI, 1x 4 lane CSI
Storage Micro SD / eMMC
UARTS 2x UART
On/Off Power Button YES
Software Full implementation of the Arm architecture v8 instructions set

Debian/Ubuntu Linux support

Android 12 support

RKNPU2 NPU software stack

Hardware access/control library for Linux/Android

Temperature Operation temperature: 0~50 ℃
Storage temperature: -20~80 ℃


Key product features of the ROCK 5B

Pinout Diagram of the ROCK 5B

Get Started with the ROCK 5B

Need some inspiration to help you create amazing applications with your brand-new ROCK 5B? Check out our getting started guides for the ROCK 5B on Android, and Debian.


Specifications

SKU

2493159

mpn

RS119-D8P1

brand

OKdo

Reviews

Okay, no reviews ... yet.

Be the first to review OKdo ROCK 5 Model B 8GB Single Board Computer Rockchip RK3588 Arm Cortex-A76 + Cortex-A55. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.