22 in stock
Memory Size:
Say hello to the ROCK 5B, the next generation of single board computer. ROCK 5B is a resilient, high-performing, multifunctional board based on the powerful Rockchip RK3588 SoC packed with class‑leading features, exceptional functionality, and expansion options as standard.
The onboard On/Off power button means that the ROCK 5B can perform safe shutdowns at the touch of a button without the risk of corrupting storage. It also features multiple storage capabilities, it comes with an eMMC socket as standard. The board’s exceptional features, outstanding performance, and reliability make it ideal for even the most demanding multimedia and industrial applications.
ROCK 5B provides reliable and robust performance based on the Rockchip RK3588 SoC, Arm DynamIQ Quad Cortex – A76 @ 2.2/2.4GHz, Quad Cortex – A55 @ 1.8GHz CPU, Arm Mali – G610MC4 GPU and 16GB 64bit LPDDR4 RAM. You can be certain that your board will deliver exceptional performance, it’s solid as a ROCK!
Fed up with having to type code into the command line to safely shut down your single board computer? The ROCK 5B features a built-in On/Off power button meaning you can perform safe shutdowns at the touch of a button without the risk of corrupting storage. ROCK 5B offers this huge convenience as standard, allowing you to be flexible with your applications.
ROCK 5B is extremely practical, as it is compatible with multiple operating systems, including Android 12, Debian/Ubuntu Linux, the full implementation of the Arm architecture v8 instructions set, and others.
ROCK 5B benefits from extensive storage capacity, 16GB RAM, and a high-speed eMMC socket for eMMC modules which can be used for OS and data storage.
The 40-pin GPIO expansion header supports a wide range of interface options, providing the board with almost endless connectivity capabilities to ensure outstanding compatibility with an enormous range of SBC accessories.
Finally! A single board computer that supports 8K display. With an Arm Mali G610MC4 graphics processing unit (GPU) at its heart, the ROCK 5B is tailor-made for advanced multimedia applications, including games, videos, and signage. The board benefits from camera and display interfaces, two HDMI ports supporting dual displays up to 8Kp60 and 4Kp60 resolution, a micro-HDMI input port supporting up to 4Kp60 resolution, high-quality stereo audio output through a 3.5mm audio jack, and much more.
The ROCK 5B has a PWM fan connector (power out and voltage TBC) and 2 heatsink mounting holes meaning that no matter how high-performance your application may be you can be sure the ROCK 5B will deliver excellent performance under most conditions, we think that’s pretty cool!
Struggling with SBC stock shortages? OKdo and Radxa ensured long-term stock availability of the ROCK 5B. The ROCK 5B single board computer is the ideal Raspberry Pi alternative, stop worrying about stock hunting and give yourself more time to focus on developing incredible design applications that ROCK! Ready to take your design and manufacturing capabilities to the next level? Get in touch with our expert team and we’ll work together to create amazing solutions.
OKdo has an exclusive partnership with Radxa to manufacture and distribute ROCK Single Board Computers (SBCs) and ROCK System on Modules (SoMs). Radxa is a technical startup founded in 2013 that focuses on the design, manufacture and production of open-source hardware products that include the range formerly known as Rock Pi.
SoC | Rockchip RK3588 |
Processor | Arm DynamIQ (Quad Cortex – A76 @ 2.2/2.4GHz, Quad Cortex – A55 @ 1.8GHz) |
GPU | Arm Mali G610MC4 GPU, supporting OpenGL® ES1.1, ES2.0, and ES3.2, OpenCL® 1.1, 1.2 and 2.2, Vulkan® 1.1 and 1.2, and embedded high-performance 2D image acceleration module |
Memory | 16GB 64bit LPDDR4 RAM |
Power Requirements | USB Type‑C™ PD Version 2.0 with 9V/2A, 12V/2A, 15V/2A and 20V/2A.
5V Power applied to the GPIO PIN 2 & 4. The recommended power source capacity is at least 24W without a M.2 SSD or 36W with a M.2 SSD. |
HDMI | Dual HDMI ports supporting displays up to 8Kp60 resolution and 4Kp60
Micro-HDMI input port supporting up to 4Kp60 resolution |
USB | 2x USB2 HOST ports
1x USB3 HOST port 1x USB3 OTG/HOST port |
Connectivity | |
MIPI | 1x 4 lane DSI, 1x 4 lane CSI |
Storage | Micro SD / eMMC |
UARTS | 2x UART |
On/Off Power Button | YES |
Software | Full implementation of the Arm architecture v8 instructions set
Debian/Ubuntu Linux support Android 12 support RKNPU2 NPU software stack Hardware access/control library for Linux/Android |
Temperature | Operation temperature: 0~50 ℃ Storage temperature: -20~80 ℃ |
Need some inspiration to help you create amazing applications with your brand-new ROCK 5B? Check out our getting started guides for the ROCK 5B on Android, and Debian.
SKU | 2563914 |
---|---|
mpn | RS119-D16P1 |
brand | OKdo |
Add a review