Give your ROCK single-board computer a boost with this PoE HAT by OKdo. It’s custom-made to work seamlessly with ROCK 3A, 3C, 4C+, 5A, and 5B boards. This nifty HAT not only powers up your board but also provides network connectivity through the PoE pins, all with just one ethernet cable. Plus, it comes with a programmable cooling fan and temperature sensor to make sure your board stays cool and keeps on ROCKing, even when running the most demanding applications.
Details
Key features of the 25W PoE HAT for ROCK
IEEE 802.3af/at standard compliant
Wide input voltage range: 37V to 57V
Output voltage/current: 5V / 4.8A, 12V / 2.1A
Programmable temperature sensor
Equipped with a fan providing 1.45CFM for processor cooling
Operation temperature: 0°C to +50°C
What’s included?
1x 25W PoE HAT with cooling fan
4x M2.5 x 5 copper pillars
4x M2.5 x 9 copper pillars
4x M2.5 x 4 copper pillars
Which ROCK single board computers is this PoE HAT compatible with?
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.
Add a review