OKdo Multihead Dual Port USB Quick Charge Power Supply (PSU) 65W with USB-C, Interchangeable Head

$24.28

OKdo Multihead Dual Port USB Quick Charge Power Supply (PSU) 65W with USB-C, Interchangeable Head

OKdo Multihead Dual Port USB Quick Charge Power Supply (PSU) 65W with USB-C, Interchangeable Head

  • 65W Dual Port PSU with USB, USBC
  • Interchangeable international heads for use in the UK, Europe, Australia, and the USA
  • Compatible with Qualcomm Quick Charge (QC) standards offering fast charging capabilities
  • Ideal for quickly charging mobile phones, laptops, power monitors, Single Board Computers (SBC), power banks, and more.
More

$24.28

33 in stock

Quantity Unit Price
1 - 4 24.28 24.28
5 - 9 23.95 23.95
10 - 99 23.75 23.75
100+ 23.59 23.59

Product Details

Description

The OKdo 65W Power Supply (PSU) provides two output ports for the widest compatibility with today’s electronics. The PSU is compatible with the USB Power Delivery (PD) and Qualcomm® Quick Charge™ (QC) standards to offer fast charging capabilities while remaining backward compatible with legacy 5V USB products.

Details

Key Features of the OKdo Multihead 65W Dual Port Power Supply

The multihead PSU comes with an inbuilt USA 2-pin plug and three interchangeable international heads for use in the UK, Europe, and Australia.

The perfect power supply for quickly charging mobile phones, laptops, power monitors, Single Board Computers (SBC), power banks, and more.

Equipped with both traditional USB Type-A and USB Type-C™ allows users to continue using existing cables while migrating to type-C to type-C cables. Please note that the USB-A port can operate up to 12V which is ideal for many SBCs while the USB-C™ port can negotiate up to 20V where required.

Key Benefits of the OKdo Multihead 65W Dual Port Power Supply

  • USB PD and QC compatible
  • USB-A port output supports 5.0V 3A, 9.0V 2A, 12V 1.5A
  • USB-C port output supports 5.0V 3A, 9.0V 3A, 12V 3A, 15V 3A, 20V 2.25A
  • Total 65W max output power
  • Efficiency level VI

What’s inside the box?

  • 1 x USB PSU with USA Connector
  • 1 x UK Head
  • 1 x EU Head
  • 1 x AUS Head

Technical Specifications

Output Voltage Range 5V – 20V as required
Rated Output Power 65W
Input Voltage Rated: 100 – 240 Vac, Variable 90V-264Vac
Frequency 50/60Hz, tolerance 47-63Hz
Operating Temperature 0˚C ~ +40˚C full load, normal operation
Dimensions 67.8mm x 57mm x 30.6mm

Specifications

SKU

2436357

mpn

FJOS2203035

brand

Fujia

Reviews

Okay, no reviews ... yet.

Be the first to review OKdo Multihead Dual Port USB Quick Charge Power Supply (PSU) 65W with USB-C, Interchangeable Head. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.