OKdo micro:bit Build a Paper Robot Kit

$27.77

OKdo micro:bit Build a Paper Robot Kit

OKdo micro:bit Build a Paper Robot Kit

  • Build your own paper robot with the popular BBC micro:bit board
  • Choose one of 4 robots to build with the included templates
  • Includes everything you need to get started building paper robots using the BBC micro:bit
  • A fun way to empower children with a creative STEM project
  • Learn about electronics
  • Easy-to-follow instructions
More

$27.77

12 in stock

Quantity Unit Price
1 - 4 27.77 27.77
5 - 9 27.64 27.64
10 - 99 27.55 27.55
100+ 27.48 27.48

Product Details

Description

OKdo micro:bit Build a Paper Robot Kit is an awesome way to introduce children to electronics and let their creativity shine. It’s a hands-on STEM learning kit based on the popular BBC micro:bit board and includes several templates to make a range of paper robots.

Details

Whether it’s your first electronics project or you’ve got some experience and you’re looking for a creative way to show off your skills, the OKdo micro:bit Paper Robot Kit is the perfect STEM learning project with an emphasis on having fun!

Why choose the OKdo micro:bit Build a Paper Robot Kit?

It includes everything you need to get started building paper robots using the BBC micro:bit!

You have the choice of creating 4 paper robots so no matter what you’re interested in, there’ll be a fun project for you to create! The templates included are:

  • Paper Pet – simply cut and fold the included template to create your pet, then transform into any animal you want, whether that’s a cute cat, or a mischievous monkey!
  • Cheerbot – a funky friend that cheers you on by waving its arms around! You can even add props such as drumsticks so it can play along to your favourite song.
  • Spinny Box – use the included template to create a circuit for your paper creation follow around a box! It could be a race car, a snowman on an ice rink, the possibilities are endless!
  • Lifty Crane – you can even build a paper crane! It can lift whatever paper creation you make, it even includes some fun things such as a flying pig and an anchor to lift!

The instructions included are easy-to-follow, with clear guidance on where to cut and fold your template to create your paper robot, there’s even space to create your own paper creations to let your imagination run wild.

The micro:bit board can be reused, so once you’ve completed building one project, you can move onto another!

What’s included in the OKdo micro:bit Build a Paper Robot Kit?

  • 1x micro:bit v2 Board
  • 1x Micro USB Cable
  • 1x Battery Holder (2xAAA)*
  • 1x Standard Micro Servo
  • 1x Continuous Rotation Micro Servo
  • 5x Crocodile to Male Jumper
  • Pin Cables
  • 5x Crocodile Cables
  • Templates for four different paper robots

* Please note, batteries are not included with this kit.

Specifications

SKU

2363409

mpn

OKDOBPRK

brand

TSG

Reviews

Okay, no reviews ... yet.

Be the first to review OKdo micro:bit Build a Paper Robot Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.