OKdo HDMI Cable for Raspberry Pi 4 – Black 1M

$3.68

Out of stock

OKdo HDMI Cable for Raspberry Pi 4 – Black 1M

HDMI Cable for Raspberry Pi 1 mtr Black

OKdo HDMI Cable for Raspberry Pi 4 – Black 1M

The OKdo 1 metre HDMI Cable for Raspberry Pi in black is designed to provide optimum performance and functionality to your single-board computer. This HDMI cable is only compatible with the Raspberry Pi 4 due to its micro HDMI connector and is not suitable for any previous Raspberry Pi versions.

More

$3.68

Out of stock

Product Details

Description

The OKdo 1 metre HDMI Cable for Raspberry Pi in black is designed to provide optimum performance and functionality to your single-board computer. This HDMI cable is only compatible with the Raspberry Pi 4 due to its micro HDMI connector and is not suitable for any previous Raspberry Pi versions.

Details

Key features of the OKdo HDMI Cable for Raspberry Pi 4 – 1 M

  • Nickel-plated plugs
  • Compliant ROHS.4K/30P
  • EMI level: 0 

ELECTRICAL SPECIFICATION:

  • Withstanding voltage:300VDC 0.1SEC
  • Insulation Resistance:3Mohm 300VDC

FAQs

Is this product compatible with other single board computers?

ROCK 3A ROCK 3C ROCK 4C+ ROCK 4SE ROCK 5B
X X X

Specifications

SKU

2222489

mpn

RP001B

brand

OKdo

Reviews

Okay, no reviews ... yet.

Be the first to review OKdo HDMI Cable for Raspberry Pi 4 - Black 1M. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.