OKdo Fan with Heatsink for ROCK 5 Model B Single Board Computer

$4.50

OKdo Fan with Heatsink for ROCK 5 Model B Single Board Computer

OKdo Fan with Heatsink for ROCK 5 Model B Single Board Computer

  • Fan and Heatsink combo tailor-made for ROCK 5B Single Board Computer
  • Helps keep your ROCK board cool
  • Thermal management is key to keeping your board running at maximum efficiency
  • Simply connects to your ROCK 5B SBC via the Fan Connector and 4 screws
  • Cost-effective solution for your peace of mind
More

$4.50

3 in stock

Quantity Unit Price
1 - 4 4.50 4.50
5 - 9 4.40 4.40
10 - 99 4.34 4.34
100+ 4.29 4.29

OKdo recommends

Total: $161.5

Product Details

Description

Thermal management is key to keeping your ROCK single board computer running at maximum efficiency. This Fan and Heatsink combo has been tailor-made for the ROCK 5 Model B single board computer.

Details

Quick and easy assembly
This cooling fan and heatsink combo simply connects to your ROCK 5B board via the Fan Connector and 4 screws to provide instant cooling to help keep your ROCK board at the optimum operating temperature.

Reduce the risk of damaging your board
If your ROCK board is not kept cool, you run the risk of overheating the board, potentially damaging it, and losing your applications. This handy fan and heatsink combo will give you peace of mind that your ROCK board will keep cool and ROCKing under the most demanding conditions.

Specifications

SKU

2573571

mpn

AE004

brand

Radxa

Reviews

Okay, no reviews ... yet.

Be the first to review OKdo Fan with Heatsink for ROCK 5 Model B Single Board Computer. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.