OKdo 8″ HD Display for ROCK 5A/5B/4C+/3C/3A Single Board Computers

$50.00

OKdo 8″ HD Display for ROCK 5A/5B/4C+/3C/3A Single Board Computers

OKdo 8″ HD Display for ROCK 5A/5B/4C+/3C/3A Single Board Computers

  • 8-inch HD Touchscreen Display designed for ROCK SBCs, featuring a vivid LCD module with an integrated touch panel.
  • Perfect for creating interactive applications like tablets, industrial HMIs, and dashboards.
  • User-friendly design with a single cable for power and connectivity, including a software-enabled on-screen keyboard.
  • Built-in sensor allows seamless orientation adjustment between portrait and landscape.
  • Key features include an 800x1280 resolution, 5-point capacitive touch, PWM brightness control, colour enhancement, and more.
More

$50.00
Buy product

Product Details

Description

Check out this awesome 8-inch HD Touchscreen Display, specifically made for ROCK Single Board Computers. It’s got all the perks of a vibrant colour LCD screen with a built-in touch panel. You can use this display for all sorts of applications, like making your own tablet, creating industrial Human-Machine Interfaces (HMIs), creating dashboards, and loads of other cool projects.

Details

This display is all about keeping things simple and easy. You just need one cable to power it up, connect it to your computer, and get that touch functionality going. It even has a built-in on-screen keyboard, so you don’t have to worry about a separate keyboard or mouse.

This display is smart too. It can automatically switch between portrait and landscape modes, thanks to the nifty sensor built right into it. It’s all about making your life easier while you work on your projects.

Key features of the OKdo ROCK 8 Inch HD Touchscreen Display:

  • 8.0 inch LCD
  • 800 x 1280, 16.7M colour resolution
  • Full angle viewing LCD
  • 5‑Point capacitive touch panel
  • Supports PWM brightness control
  • Supports Colour enhancement
  • Built‑in sensor for portrait/landscape rotation

Specifications

SKU

2688039

mpn

AD001

brand

Radxa

Reviews

Okay, no reviews ... yet.

Be the first to review OKdo 8" HD Display for ROCK 5A/5B/4C+/3C/3A Single Board Computers. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.