OKdo 5MP Camera

$12.35

Out of stock

The OKdo 5MP Camera comes with a Fisheye Lens, wider Field View camera module and is designed for the entire series of Raspberry (P4/Pi3 B+/PI3 A+/PI3/PI ZERO/PI ZERO W/CM3+/CM3). The CAM-OV5647 has a 5 Mega Pixel sensor and comes with both ribbon cable sizes for compatibility with classic Raspberry Pi and Pi Zero. The camera is perfect for video applications and offers 1080p at 30fps.

More

$12.35

Out of stock

Product Details

Description

The OKdo 5MP Camera comes with a Fisheye Lens, wider Field View camera module and is designed for the entire series of Raspberry (P4/Pi3 B+/PI3 A+/PI3/PI ZERO/PI ZERO W/CM3+/CM3). The CAM-OV5647 has a 5 Mega Pixel sensor and comes with both ribbon cable sizes for compatibility with classic Raspberry Pi and Pi Zero. The camera is perfect for video applications and offers 1080p at 30fps.

Details

FAQs

Is this product compatible with other single board computers?

ROCK 3A ROCK 3C ROCK 4C+ ROCK 4SE ROCK 5B
X X X

Specifications

SKU

2020456

mpn

MS103

brand

OKdo

Reviews

Okay, no reviews ... yet.

Be the first to review OKdo 5MP Camera. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.