4 in stock
The OKdo 15.6″ portable monitor is a Full HD multi-purpose LCD screen perfect for working from the office, home, gaming, watching films and videos, and much more! It supports USB-C and HDMI connectivity, allowing you to easily connect the monitor to your smartphone, laptop, Desktop PC and even gaming consoles. With a 1080P resolution and its incredible true-to-life image feature, watching videos and gaming will be a fantastic experience. This portable monitor is also ideal for work set-ups. Serving as an additional screen, it adds more visibility to your workspace, increasing efficiency and productivity.
Product type | Portable LCD monitor |
Outline dimensions | 366mm*230mm*10.3mm |
Screen size | 344.16mm*193.60mm (15.6inch) |
Resolution | 1920*1080pixels (16:9) |
Colour gamut | 100% sRGB(72% NTSC) |
Display performance | IPS full viewing angle |
Power input | 5V-12V/2A |
Power interface | Type-C |
Data interface | Type-C *2, HDMI *1 |
Earphone interface | 3.5mm Audio |
Performance | 1. Supports synchronous display of PC and smartphone devices like Huawei, Samsung, OPPO through one cable connection.
2. Supports extended display or duplicated display of the 8 laptops with full function Type-C interface. 3. Can be used with Windows system devices through HDMI interface to achieve duplicate display. 4. Supports PS4/PS3/XBOX ONE gaming devices. |
SKU | 2314565 |
---|---|
mpn | HCIV15601 |
brand | OKdo |
Add a review