Official Raspberry Pi 7″ Touch Screen Lcd

$62.50

Official Raspberry Pi 7″ Touch Screen Lcd

RASBERRY PI 3 7_ DISPLAY_PHOTO2
RASBERRY PI 3 7_ DISPLAY_PHOTO2
RASBERRY PI 3 7_ DISPLAY_PHOTO4
RASBERRY PI 3 7_ DISPLAY_PHOTO5
RASBERRY PI 3 7_ DISPLAY_PHOTO7
RASBERRY PI 3 7_ DISPLAY_PHOTO9
RASBERRY PI 3 7_ DISPLAY_PHOTO12

Official Raspberry Pi 7″ Touch Screen Lcd

The Raspberry Pi Foundation wanted to make sure you have the perfect display screen. And here it is. Offering a number of possibilities, you can use the Raspberry Pi 7” touchscreen as a visual display screen or a simple input device. Easy to set up, you’ll be creating IoT projects in no time all thanks to the 800 x 480 pixel resolution, 24-bit RGB colour and 60 fps. All of this with no electronic interference – grab your Raspberry Pi 7″ touch screen today.

*Please note – This item is NOT compatible with the Raspberry Pi400*

More

$62.50

13 in stock

Quantity Unit Price
1 - 4 62.50 62.50
5 - 9 62.50 62.50
10 - 99 62.50 62.50
100+ 62.50 62.50

Product Details

Description

The Raspberry Pi Foundation wanted to make sure you have the perfect display screen. And here it is. Offering a number of possibilities, you can use the Raspberry Pi 7” touchscreen as a visual display screen or a simple input device. Easy to set up, you’ll be creating IoT projects in no time all thanks to the 800 x 480 pixel resolution, 24-bit RGB colour and 60 fps. All of this with no electronic interference – grab your Raspberry Pi 7″ touch screen today.

*Please note – This item is NOT compatible with the Raspberry Pi400*

Details

The 7” Touch screen Monitor for Raspberry Pi gives users the ability to create all-in-one, integrated projects such as tablets, infotainment systems and embedded projects. The 800 x 480 display connects via an adapter board which handles power and signal conversion. Only two connections to the Pi are required; power from the Pi’s GPIO port and a ribbon cable that connects to the DSI port present on all Raspberry Pi Boards.

See our guide here on how to set up your touch screen.

Please note: This product is not designed for use with the Raspberry Pi 400.

Specifications

SKU

8997466

mpn

RASPBERRY PI TOUCHSCREEN

brand

Raspberry Pi

Reviews

Okay, no reviews ... yet.

Be the first to review Official Raspberry Pi 7" Touch Screen Lcd. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.