• We are shipping but experiencing some delays due to COVID-19 situation. Thank you for your continued support. We are shipping but experiencing some delays due to COVID-19 situation. Thank you for your continued support.
  • Same Day Dispatch (ordered before 16:00 GMT) Same Day Dispatch (ordered before 16:00 GMT)

Nvidia® Jetson Nano Development Kit

$99.00 excl. Sales Tax

Nvidia® Jetson Nano Development Kit

Nvidia® Jetson Nano Development Kit

Have you been thinking about AI Technology and where do I begin? The NVIDIA® Jetson Nano™ Developer Kit is the place to start. The NVIDIA® Jetson Nano™ Developer Kit delivers all the compute performance to run modern AI workloads at unprecedented size, power, and cost. Developers, learners, and makers can now run AI frameworks and models for applications like image classification, object detection, segmentation, and speech processing. More

$99.00 excl. Sales Tax

In stock


Product Details

Description

Have you been thinking about AI Technology and where do I begin?

The NVIDIA® Jetson Nano™ Developer Kit is the place to start. The NVIDIA® Jetson Nano™ Developer Kit delivers all the compute performance to run modern AI workloads at unprecedented size, power, and cost. Developers, learners, and makers can now run AI frameworks and models for applications like image classification, object detection, segmentation, and speech processing.

Details

Jetson Nano is also supported by NVIDIA JetPack, which includes a board support package (BSP), Linux OS, NVIDIA CUDA®, cuDNN, and TensorRT™ software libraries for deep learning, computer vision, GPU computing, multimedia processing, and much more.

Checkout the NVIDIA Nano Community Page to see all the projects being created:

https://developer.nvidia.com/embedded/community/jetson-projects

JetPack SDK is used across the entire NVIDIA Jetson™ family of products and is fully compatible with NVIDIA’s world-leading AI platform for training and deploying AI software. This proven software stack reduces complexity and overall effort for developers.

Jetson Nano Module
> 128-core NVIDIA Maxwell™ GPU
> Quad-core ARM® A57 CPU
> 4 GB 64-bit LPDDR4
> 10/100/1000BASE-T Ethernet

 

Power Options 
> Micro-USB 5V 2A
> DC power adapter 5V 4A

 

I/O
> USB 3.0 Type A
> USB 2.0 Micro-B
> HDMI/DisplayPort
> M.2 Key E
> Gigabit Ethernet
> GPIOs, I2 C, I2 S, SPI, UART
>2 x MIPI-CSI camera connectors
> Fan connector
> PoE connector

 

Kit Contents
> NVIDIA Jetson Nano module and carrier board
> Quick Start Guide and Support Guide

 

DEVELOPER KIT
GPU 128-core Maxwell
CPU Quad-core ARM A57 @ 1.43 GHz
Memory 4 GB 64-bit LPDDR4 25.6 GB/s
Storage microSD (not included)
Video Encoder 4K @ 30 | 4x 1080p @ 30 | 9x 720p @ 30 (H.264/H.265)
Video Decoder 4K @ 60 | 2x 4K @ 30 | 8x 1080p @ 30 | 18x 720p @ 30|(H.264/H.265)
Camera 2 x MIPI CSI-2 DPHY lanes
Connectivity Gigabit Ethernet, M.2 Key E
Display HDMI 2.0 and eDP 1.4
USB 4x USB 3.0, USB 2.0 Micro-B
Others GPIO, I2C, I2S, SPI, UART
Mechanical 100 mm x 80 mm x 29 mm

 

Specifications

SKU

1999831

mpn

945-13450-0000-100

brand

NVIDIA®

Reviews

Okay, no reviews ... yet.

Be the first to review Nvidia® Jetson Nano Development Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference