Have you been thinking about AI Technology and where do I begin? The NVIDIA® Jetson Nano™ Developer Kit is the place to start. The NVIDIA® Jetson Nano™ Developer Kit delivers all the compute performance to run modern AI workloads at unprecedented size, power, and cost. Developers, learners, and makers can now run AI frameworks and models for applications like image classification, object detection, segmentation, and speech processing. More
In stock
Have you been thinking about AI Technology and where do I begin?
The NVIDIA® Jetson Nano™ Developer Kit is the place to start. The NVIDIA® Jetson Nano™ Developer Kit delivers all the compute performance to run modern AI workloads at unprecedented size, power, and cost. Developers, learners, and makers can now run AI frameworks and models for applications like image classification, object detection, segmentation, and speech processing.
Jetson Nano is also supported by NVIDIA JetPack, which includes a board support package (BSP), Linux OS, NVIDIA CUDA®, cuDNN, and TensorRT™ software libraries for deep learning, computer vision, GPU computing, multimedia processing, and much more.
Checkout the NVIDIA Nano Community Page to see all the projects being created:
https://developer.nvidia.com/embedded/community/jetson-projects
JetPack SDK is used across the entire NVIDIA Jetson™ family of products and is fully compatible with NVIDIA’s world-leading AI platform for training and deploying AI software. This proven software stack reduces complexity and overall effort for developers.
Jetson Nano Module |
> 128-core NVIDIA Maxwell™ GPU |
> Quad-core ARM® A57 CPU |
> 4 GB 64-bit LPDDR4 |
> 10/100/1000BASE-T Ethernet |
Power Options |
> Micro-USB 5V 2A |
> DC power adapter 5V 4A |
I/O |
> USB 3.0 Type A |
> USB 2.0 Micro-B |
> HDMI/DisplayPort |
> M.2 Key E |
> Gigabit Ethernet |
> GPIOs, I2 C, I2 S, SPI, UART |
>2 x MIPI-CSI camera connectors |
> Fan connector |
> PoE connector |
Kit Contents |
> NVIDIA Jetson Nano module and carrier board |
> Quick Start Guide and Support Guide |
DEVELOPER KIT | |
GPU | 128-core Maxwell |
CPU | Quad-core ARM A57 @ 1.43 GHz |
Memory | 4 GB 64-bit LPDDR4 25.6 GB/s |
Storage microSD | (not included) |
Video Encoder | 4K @ 30 | 4x 1080p @ 30 | 9x 720p @ 30 (H.264/H.265) |
Video Decoder | 4K @ 60 | 2x 4K @ 30 | 8x 1080p @ 30 | 18x 720p @ 30|(H.264/H.265) |
Camera | 2 x MIPI CSI-2 DPHY lanes |
Connectivity | Gigabit Ethernet, M.2 Key E |
Display | HDMI 2.0 and eDP 1.4 |
USB | 4x USB 3.0, USB 2.0 Micro-B |
Others | GPIO, I2C, I2S, SPI, UART |
Mechanical | 100 mm x 80 mm x 29 mm |
SKU | 1999831 |
---|---|
mpn | 945-13450-0000-100 |
brand | NVIDIA® |
Add a review