2 in stock
Get ready to develop the next generation of autonomous machines with next-level AI performance with the NVIDIA® Jetson AGX Orin™ 64GB Developer Kit.
This kit is all about making it easy for you to get started with the Jetson AGX Orin™ module. Compact size, tons of connectors, and up to 275 TOPS of AI performance make this developer kit ideal for developing the next generation of full-featured AI applications, such as advanced AI-powered robots and autonomous machines.
Develop solutions and feed multiple concurrent AI application pipelines
Benefiting from NVIDIA® Ampere architecture GPU together with next-gen deep learning and vision accelerators, high-speed IO, and fast memory bandwidth you can develop solutions using your largest and most complex AI models to solve problems such as natural language understanding, 3D perception, and multi-sensor fusion.
Create tomorrow’s AI solutions as well as today’s
NVIDIA® JetPack™ SDK brings the NVIDIA® AI software stack, as well as application development and optimisation tools to Jetson. Software for specific uses is available, for example, Isaac™ for robotics and Metropolis for smart cities, this saves you significant time developing AI solutions when you can simply utilise pre-trained AI models from the NGC™ catalogue alongside your datasets with TAO toolkit.
Have the flexibility to create tomorrow’s AI solutions as well as today’s with the computing capability of more than 8 Jetson AGX Xavier systems in a developer kit that integrates the latest NVIDIA® GPU technology with the world’s most advanced deep learning software stack, as standard with the NVIDIA® Jetson AGX Orin™ Developer Kit.
Highly flexible for rapid prototyping
One of the great things about the NVIDIA® Jetson AGX Orin™ Developer Kit and all Jetson Orin modules is that they share one SoC architecture. This means emulating performance and power for any of the modules with the developer kit is super easy. By default, it’s configured for those targeting Jetson AGX Orin™ series modules, but it’s simple to re-flash and emulate Jetson Orin NX or Jetson Orin Nano series modules depending on your needs.
The carrier board exposes a plethora of standard hardware interfaces, meaning it’s a highly flexible and extensible platform ideal for rapid prototyping.
Jetson AGX Orin™ Module |
|
GPU | NVIDIA® Ampere architecture with 2048 NVIDIA® CUDA® cores and 64 Tensor cores |
CPU | 12-core Arm Cortex-A78AE v8.2 64-bit CPU
3MB L2 + 6MB L3 |
DL Accelerator | 2x NVDLA v2.0 |
Vision Accelerator | PVA v2.0 |
Memory | 64GB 256-bit LPDDR5
204.8 GB/s |
Storage | 64GB eMMC 5.1 |
Video Encode | 2x 4K60 | 4x 4K30 | 8x 1080p60 | 16x 1080p30 (H.265) |
Video Decode | 1x 8K30 | 3x 4K60 |6x 4K30 | 12x 1080p60 | 24x 1080p30 (H.265) |
Power | 15W-60W |
Reference Carrier Board |
|
Camera | 16 lane MIPI CSI-2 connector |
PCle | x16 PCIe slot supporting: x8 PCIe Gen4 |
RJ45 | Up to 10 GbE |
M.2 Key M | x4 PCIe Gen 4 |
M.2 Key E | x1 PCIe Gen 4, USB 2.0, UART, I2S |
USB Type-C | 2x USB 3.2 Gen2 |
USB Type-A | 2x USB 3.2 Gen2, 2x USB 3.2 Gen1 |
USB Micro-B | USB 2.0 |
Display Port | DisplayPort 1.4a (+MST) |
microSD slot | UHS-1 cards up to SDR104 mode |
Other | 40-pin header (I2C, GPIO, SPI, CAN, I2S, UART, DMIC)
12-pin automation header 10-pin audio panel header 10-pin JTAG header 4-pin fan header 2-pin RTC battery backup connector DC power jack Power, Force Recovery, and Reset buttons |
Dimensions | 110mm x 110mm x 71.65mm
(Height includes feet, carrier board, module, and thermal solution) |
SKU | 2637369 |
---|---|
mpn | 945-13730-0050-000 |
brand | NVIDIA® |
Add a review