Mikroe WiFi Esp Click Board,Mikroe-2542

$15.48

Mikroe WiFi Esp Click Board,Mikroe-2542

Mikroe WiFi Esp Click Board,Mikroe-2542

Looking to stay in touch for your latest project? The WiFi ESP click is an advanced mikroBUS add-on board specially designed to deliver a fully integrated 2.4 GHz 802.11 b/g/n transceiver for low-power wireless TCP/IP connectivity. The ESP-WROOM-02 module combines the ESP8266EX WiFi System-on-Chip with 32-bit microcontroller and ultra-low-power 16-bit RSIC.

More

$15.48
Buy product

Product Details

Description

Looking to stay in touch for your latest project? The WiFi ESP click is an advanced mikroBUS add-on board specially designed to deliver a fully integrated 2.4 GHz 802.11 b/g/n transceiver for low-power wireless TCP/IP connectivity. The ESP-WROOM-02 module combines the ESP8266EX WiFi System-on-Chip with 32-bit microcontroller and ultra-low-power 16-bit RSIC.

Specifications

SKU

1360877

mpn

MIKROE-2542

brand

MikroElektronika

Reviews

Okay, no reviews ... yet.

Be the first to review Mikroe WiFi Esp Click Board,Mikroe-2542. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.