Maxbotix Ultrasonic Rangefinder Lv-Ez2

$30.22

Out of stock

Maxbotix Ultrasonic Rangefinder Lv-Ez2

Maxbotix Ultrasonic Rangefinder Lv-Ez2

When you need to detect objects inside a specified zone, the LV-MaxSonar-EZ modules are the ideal solution. These ultrasonic non-contact ranging sensors are unaffected by the colour or other visual qualities of an object. Ultrasonic sensors quantify the flight time of ultrasound signals transmitted and pinged back from nearby objects and use this to calculate and generate a precise range reading.

More

$30.22

Out of stock

Product Details

Description

When you need to detect objects inside a specified zone, the LV-MaxSonar-EZ modules are the ideal solution. These ultrasonic non-contact ranging sensors are unaffected by the colour or other visual qualities of an object. Ultrasonic sensors quantify the flight time of ultrasound signals transmitted and pinged back from nearby objects and use this to calculate and generate a precise range reading.

Specifications

SKU

1245446

mpn

980

brand

ADAFRUIT INDUSTRIES

Reviews

Okay, no reviews ... yet.

Be the first to review Maxbotix Ultrasonic Rangefinder Lv-Ez2. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.