Makey Makey Classroom STEM Invention Literacy Pack

$851.42
  • Education
  • Makey Makey Classroom STEM Invention Literacy Pack

Makey Makey Classroom STEM Invention Literacy Pack

Makey Makey Classroom STEM Invention Literacy Pack

  • Perfect Classroom STEM learning pack from Makey Makey
  • Introduces children aged 8+ y.o. to the basics of programming
  • Includes 12 Makey Makey Classic kits
  • Ideal hands-on STEM learning solution for beginners
  • Quick&easy setup, with no previous coding experience needed
  • Compatible with Windows, Mac and Linux
  • Includes Makey Makey circuit boards, alligator clips and connector wires 
  • A handy visual getting started guide and educator's manual included
More

$851.42

3 in stock

Quantity Unit Price
1 - 4 851.42 851.42
5 - 9 836.63 836.63
10 - 99 827.39 827.39
100+ 820.00 820.00

Product Details

Description

The Makey Makey Classroom STEM Pack is an Invention Literacy for students aged 8+ y.o. that allows them to learn the basics of programming through an engaging hands-on experience. Each pack includes 12 Makey Makey Classic kits and extra accessories perfect for students inventing creative projects. Each kit contains a Makey Makey circuit board, alligator clips and connector wires for creating exciting projects using everyday objects, such as fruits, play dough and other conductive materials. The pack is ideal for classroom learning, as it includes supportive resources for educators, such as instruction cards, a helpful visual started guide and an educator’s guide.

Details

What’s included in the Makey Makey Classroom STEM Invention Literacy Pack?

  • 12 x Makey Makey (assembled circuit board) 
  • 12 x USB cable (Mini-B to USB Type-A) 
  • 147 x alligator clips (double-headed, 18 in cords) 
  • 12 x extra-long alligator clips (double-headed, 6 ft cords) 
  • 144 ruggedized connector wires (for the back headers) 
  • 12 x extra-long connector (jumper) wires 
  • 12 x Instruction sheet with Visual Project Start Guide (linked to online documentation) 
  • 12 Makey Makey-optimized conductive graphite (6B) pencils 
  • 1 x Printed Educator’s Guide

Key features & benefits of the Makey Makey Classroom STEM Pack?

  • Perfect STEM classroom teaching solution – the Makey Makey Classroom STEM kit is ideal for teaching students the basics of programming at school. Each pack includes 12 Makey Makey Classic kits and loads of extra parts that will be handy for multiple exciting projects that students will create.
  • Endless project possibilities – students can create plenty of various creative projects using everyday objects, such as bananas, play-doh, and other conductive materials, to create their own game controller or a musical instrument.
  • Handy storage box and plenty of accessories included for convenience – each of the 12 Makey Makeys in the STEM Pack has its own box that comes out of the case containing the Makey Makey circuit board, a USB cable, 7 alligator clips, and a visual how-to booklet. These boxes save precious time during set up and clean up, giving your students more time to invent.
  • Teacher support available – each Makey Makey pack includes 12 instruction sheets with a Visual Project Start Guide (linked to online documentation) and a printed Educator’s Guide to make STEM teaching accessible to anyone.
  • Quick & easy setup – each Makey Makey Classic kit that’s included in the pack is easy to install. It doesn’t require any previous programming experience. There is no software to install, and the kit works with Mac, Windows and Linux.
  • Suitable for children of age 8+.

Technical Specifications

INPUTS FRONT (each PCB)  • 6 resistive touchpad/alligator clip-thru connectors (default mapped to arrow keys, space bar, and mouse click; can be reassigned) 

• 1 resistive touchpad with 5 alligator clip-thru connectors to earth (ground)

INPUTS/OUTPUTS BACK (each PCB)  • 6-pin key input header (mapped to W, A, S, D, F, G keys) 

• 6-pin mouse click/scroll input header (mapped to up, down, left, right, right-click, left-click) 

• 5 pin expansion/output header (key press, mouse click/scroll, 2 x GND, 5V)

POWER   • USB 5V DC 

• Mini-B USB jack on-board (No external power necessary if connected by USB to computer)

SENSOR   Resistive
WEIGHT & DIMENSIONS   • PCB: 3.69 in x 1.9 in (9.37 cm x 4.8 cm) 

• STEM Pack Case: 7.8 lbs (3.54 kg) 20.3 in x 13.8 in x 2.5 in (51.56cm x 35.05 cm x 6.35 cm)

COMPATIBILITY   • Windows 

• Mac OS (MacBook laptops, Apple iMac desktop PCs) 

• iPads and iPhones running iOS 13.0+ (with a USB-to-Lightning adaptor) 

• Chromebooks 

• Linux (Ubuntu, etc.)

Specifications

SKU

2097890

mpn

MMCK

brand

Makey Makey

Reviews

Okay, no reviews ... yet.

Be the first to review Makey Makey Classroom STEM Invention Literacy Pack. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.