In stock
The Makeblock HaloCode is a perfect wireless single-board computer that allows students to learn programming in a fun and easy way. The board comes with plenty of sensors, including 12 x programmable colour LEDs, a motion sensor, a touch sensor and more. Students can use HaloCode to create smart devices and IoT models and build creative projects such as remote control of home appliances. The HaloCode introduces students to AI technology such as speech recognition.
With a built-in Wi-Fi module, students can use HaloCode and mBlock 5 to easily create smart devices platforms and IoT models, like remote controlling of home appliances.
The Mesh network technology makes it possible for two or more HaloCodes to communicate with each other. It enables students to make HaloCode do many more things, such as a tabletop drum pad.
HaloCode features a built-in microphone that enables it to detect voice. Its cloud storage and Wi-Fi features give students the freedom to create unique projects based on speech recognition. Whether making a voice interaction toy or setting up a voice-controlled smart home, HaloCode is exactly what you are looking for.
HaloCode has 12 RGB LED, a Touch Sensor, a Motion Sensor and more. Students can use them to build an interactive rainbow lamp, create motion-sensing games, interact with the Sprites of mBlock 5, and even make themselves motion-tracking wristbands.
In mBlock 5, you can switch to Python coding with just one click. Python code changes in sync with the coding blocks in real-time so students can check how their programs look like in Python mode. It also satisfies the needs of teachers for advanced teaching. Of course, students can write code directly in mBlock 5’s Python editor.
With mBlock 5, students can program the stage to create engaging projects. For instance, they can design puzzle games that are played by controllers. Using simple materials, they can create animations, games or stories that are unique.
By learning to code on hardware, students can see how their code works exactly in the real world and how coding benefits their lives. It helps students develop an intuitive understanding of the programming logic.
Model | Makeblock HaloCode |
Package Dimensions | DIM (LDH):2*4.7*4.7 cm |
Processor | Core: Xtensa dual-core 32-bit LX6 microprocessor;
CPU Clock Speed: 240Mhz Chip – ESP32 |
Onboard Memory | Flash ROM: 440K; RAM: 520K
Expanded Memory: SPI Flash: 4 MB; PSRAM: 4 MB |
Communication | USB Port, Bluetooth, Wi-Fi (Dual mode access to Mesh Routers) |
Onboard Components | 12 RGB LEDs, Motion Sensor, Microphone, Button, 4 Touch Sensors (4 I/O pins
that can generate PWM outputs; 4 digital input ports, 2 analogue input ports) |
External Components | Alligator clips, expansion board |
Operating Voltage | 3.3V |
Software | mBlock 5 |
Coding Languages | Block-based programming language, Python |
Platforms Compatibility | Website: Above MacOS 10.10/Above Win7/Chromebook/Linux
PC Application: Above MacOS 10.10/Above Win7 |
SKU | 2097574 |
---|---|
mpn | P1030063 |
brand | MakeBlock |
Add a review