M5Stack Unit Cam Wi-Fi Camera (OV2640)

$10.99

M5Stack Unit Cam Wi-Fi Camera (OV2640)

M5Stack Unit Cam Wi-Fi Camera (OV2640)

  • M5Stack Unit Cam WiFi 2 MP Camera
  • Features a 2 MegaPixel image sensor (OV2640)
  • Based on an ESP32 control core
  • Provides WIFI image transmission
  • Provides image data acquisition through UART or WiFi
  • Supports UIFlow graphical programming call
  • Programming platform: ESP-IDF/Arduino/UIFlow
  • Ideal for remote monitoring and wireless camera applications
More

$10.99

5 in stock

Quantity Unit Price
1 - 4 10.99 10.99
5 - 9 10.82 10.82
10 - 99 10.71 10.71
100+ 10.63 10.63

Product Details

Description

This Unit Cam from M5Stack is a 2MP cost-effective WiFi Camera that uses an ESP32-WROOM-32E control core and a 2MegaPixel image sensor (OV2640). Its compact and simple design integrates image transmission firmware and provides image data acquisition through UART or WiFi. The camera also features an image parameter (white balance, exposure, gain, size and other attributes) adjustment interface. It’s ideal for remote monitoring and wireless camera applications.

Details

What’s included?

  • 1x Unit CAM

M5Stack Unit Cam Wi-Fi Camera product image

Key product features

  • Simplified design
  • ESP32 control core
  • 2MegaPixel camera (OV2640)
  • UART communication (support image data acquisition, image parameter adjustment and other interfaces)
  • WIFI image transmission
  • Programming platform: ESP-IDF/Arduino/UIFlow
  • Dimensions:
    • Product size: 45*20*12mm
    • Package size: 60*60*15mm

Key applications

  • WiFi camera
  • Remote monitoring

Specifications

SKU

2305154

mpn

U109

brand

M5Stack

Reviews

Okay, no reviews ... yet.

Be the first to review M5Stack Unit Cam Wi-Fi Camera (OV2640). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.