M5Stack TVOC/eCO2 Gas Unit (SGP30)

$12.08

M5Stack TVOC/eCO2 Gas Unit (SGP30)

M5Stack TVOC/eCO2 Gas Unit (SGP30)

  • M5Stack TVOC/eCO2 mini Unit - a digital multi-pixel gas sensor unit with integrated SGP30
  • Perfect for air quality monitoring and eCO2 concentration in the air
  • I2C protocol communication
  • SGP30 has a built-in calibration function
  • Outstanding long-term stability
  • Compatible with M5 Core, M5StickC, M5StickV
More

$12.08

9 in stock

Quantity Unit Price
1 - 4 12.08 12.08
5 - 9 11.93 11.93
10 - 99 11.84 11.84
100+ 11.77 11.77

Product Details

Description

The M5Stack TVOC/eCO2 mini Unit is a digital multi-pixel gas sensor unit with integrated SGP30, ideal for air quality monitoring and measuring eCO2 concentration in the air. It can detect TVOC (total volatile organic compounds) and eCO2 (equivalent carbon dioxide reading) concentration. It provides accurate and calibrated readings using I2C protocol communication.

Specifications

SKU

2305144

mpn

U088

brand

M5Stack

Reviews

Okay, no reviews ... yet.

Be the first to review M5Stack TVOC/eCO2 Gas Unit (SGP30). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.