The RF433R is a wireless radio frequency receiver from M5Stack that uses an SYN531R radio frequency receiver with a working frequency of 433.92MHz. With its built-in PCB antenna, the receiver has a stable receiving signal distance of up to 10 metres. Its compact design allows the device to be included in numerous radiofrequency remote control applications. It is ideal for applications such as security alarms, wireless automatic meter reading, home and industrial automation, remote control, wireless data transmission and many others. More
Out of stock
The RF433R is a wireless radio frequency receiver from M5Stack that uses an SYN531R radio frequency receiver with a working frequency of 433.92MHz. With its built-in PCB antenna, the receiver has a stable receiving signal distance of up to 10 metres. Its compact design allows the device to be included in numerous radiofrequency remote control applications. It is ideal for applications such as security alarms, wireless automatic meter reading, home and industrial automation, remote control, wireless data transmission and many others.
SKU | 2305157 |
---|---|
mpn | U113 |
brand | M5Stack |
Add a review