• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)
Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us - more info

M5Stack PIR Motion Sensor (AS312)

$6.03

Out of stock

M5Stack PIR Motion Sensor (AS312)

U004 1
U004 1
U004 2
U004 3
U004 4

M5Stack PIR Motion Sensor (AS312)

PIR is a human body infrared unit. It belongs to the “passive pyroelectric infrared detector”. It detects the infrared radiation emitted and reflected by the human body or object. When infrared is detected, the output level is high and it takes a while. Delay (high during the period and allow repeated triggers) until the trigger signal disappears (restores low).

This Unit communicates with the M5Core via the GROVE B.

More

$6.03

Out of stock

Product Details

Description

PIR is a human body infrared unit. It belongs to the “passive pyroelectric infrared detector”. It detects the infrared radiation emitted and reflected by the human body or object. When infrared is detected, the output level is high and it takes a while. Delay (high during the period and allow repeated triggers) until the trigger signal disappears (restores low).

This Unit communicates with the M5Core via the GROVE B.

Specifications

SKU

2027606

mpn

U004

brand

M5Stack

Reviews

Okay, no reviews ... yet.

Be the first to review M5Stack PIR Motion Sensor (AS312). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.