M5Stack Mini Infrared Emitter & Receiver Unit

$3.94

M5Stack Mini Infrared Emitter & Receiver Unit

M5Stack Mini Infrared Emitter & Receiver Unit

  • M5Stack Mini Infrared Emitter & Receiver Unit
  • Includes a pair of infrared photoelectric sensors
  • Ideal for operating home appliances from short distances
  • Up to 5 metres operating distance range
  • Features two LEGO-compatible holes
  • Compatible with Arduino, UIFlow development platforms
More

$3.94

5 in stock

Quantity Unit Price
1 - 4 3.94 3.94
5 - 9 3.91 3.91
10 - 99 3.88 3.88
100+ 3.86 3.86

Product Details

Description

This M5Stack Mini Infrared Emitter & Receiver Unit includes a pair of infrared photoelectric sensors from the M5Go Kit family – an infrared emitter and a receiver. It is ideal for operating home appliances and other electronics from a short distance.

Details

What’s included?

  • 1x Infrared (IR) Unit
  • 1x Grove Cable

M5Stack Mini Infrared Unit product image

Key product features

  • 1x infrared emitter (wavelength: 940nm)
  • 1x infrared receiver
  • Distance range: < 5m
  • Software Development Platform: Arduino, UIFlow (Blockly, Python)
  • Two LEGO-compatible holes
  • Dimensions:
    • Product size: 32x24x8mm
    • Package size: 67x53x12mm

Key applications

  • This IR remote control is widely used in consumer electronics
  • Used to operate devices such as a TV set, DVD player, or other home appliance from a short distance. 

Specifications

SKU

2305126

mpn

U002

brand

M5Stack

Reviews

Okay, no reviews ... yet.

Be the first to review M5Stack Mini Infrared Emitter & Receiver Unit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.