M5Stack JoyC (W/O M5StickC) omni-directional controller

$18.05

Out of stock

M5Stack JoyC (W/O M5StickC) omni-directional controller

M5Stack JoyC (W/O M5StickC) omni-directional controller

JoyC is a rocker module designed for the M5StickC.It supports two-hand operation. Embedded STM32F030F4 main control chip, using I2C communication protocol and host M5StickC for data transmission. The range of the joystick is 0~200, there are 12 RGB LEDs under the left and right joysticks, and the bottom of the joystick is equipped with a 16340 battery base for continuous battery life.

More

$18.05

Out of stock

Product Details

Description

JoyC is a rocker module designed for the M5StickC.It supports two-hand operation. Embedded STM32F030F4 main control chip, using I2C communication protocol and host M5StickC for data transmission. The range of the joystick is 0~200, there are 12 RGB LEDs under the left and right joysticks, and the bottom of the joystick is equipped with a 16340 battery base for continuous battery life.

Specifications

SKU

2027617

mpn

U079

brand

M5Stack

Reviews

Okay, no reviews ... yet.

Be the first to review M5Stack JoyC (W/O M5StickC) omni-directional controller. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.