M5Stack ESP32 PSRAM Timer Camera X (OV3660)

$19.12

M5Stack ESP32 PSRAM Timer Camera X (OV3660)

M5Stack ESP32 PSRAM Timer Camera X (OV3660)

  • High-resolution 3M Pixels timer camera from M5Stack
  • Perfect digital camera for images and video monitoring
  • Based on an OV3660 image sensor and ESP32 chip
  • Supports Wi-Fi image transmission and USB port debugging
  • Ultra-low power consumption design
  • Provides timing sleep and wake-up
  • Features a built-in 140 mAh battery & 8MB PSRAM
  • Compatible with ESP-IDF/Arduino/UIFlow programming platforms
  • Suitable for use with M5 Core, M5StickC, M5StickV
More

$19.12

7 in stock

Quantity Unit Price
1 - 4 19.12 19.12
5 - 9 18.93 18.93
10 - 99 18.80 18.80
100+ 18.71 18.71

Product Details

Description

This high-resolution timer camera from M5Stack integrates an ESP32 chip and 8M-PSRAM, ideal for video monitoring applications, such as security cameras. It features an OV3660 image sensor, a built-in 140 mAh battery and a timer that allows timing sleep and wake-up. The camera has an ultra-low power consumption design and supports Wi-Fi image transmission and USB port debugging. It can be used with the M5 Core, M5StickC, M5StickV and is compatible with ESP-IDF/Arduino/UIFlow programming platforms.

Details

What’s included?

  • 1 x Timer Camera X
  • 1 x LEGO Adapter
  • 1 x Wall-1515
  • 1 x Type-C USB(20cm)

M5Stack ESP32 PSRAM Timer Camera X (OV3660) product image

Key product features

  • Design based on ESP32
  • Wi-Fi image transmission
  • Timed sleep wake up
  • Status indicator
  • Ultra low power design
  • Built-in 140mAh battery
  • Programming platform: ESP-IDF/Arduino/UIFlow
  • 8MB PSRAM
  • 4M Flash
  • OV3660 Image Sensor
  • Maximum resolution: 3M pixels
  • Output format: 8-/10-Bit RAW, RGB and YCbCr output, compression
  • DFOV: 66.5°
  • Battery: 140mAh
  • Dimensions:
    • Product size: 48 x 24 x 15mm
    • Package size: 75 x 45 x 30mm

Key applications

  • Digital camera for taking pictures regularly
  • Remote video monitoring

Specifications

SKU

2305140

mpn

U082-X

brand

M5Stack

Reviews

Okay, no reviews ... yet.

Be the first to review M5Stack ESP32 PSRAM Timer Camera X (OV3660). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.