The M5Stack DDS Unit is a signal source unit that uses an AD9833 programmable waveform generator and an STM32F0 microcontroller. The Unit can easily control the signal source to output multiple waveforms (sine wave, triangle wave, square wave output, sawtooth wave, signal output amplitude 0-0.6V) and adjust the frequency and phase. This DDS Unit is based on an I2C communication interface (addr:0x31). It supports deep sleep mode, reducing the power consumption in the idle state. It’s perfect for applications such as electronic circuit prototype design of various test instruments as a signal source.
Details
What’s included?
1x DDS Unit
1x HY2.0-4P cable
1x SMA-2.54mm cable
Key product features
Digital programmable frequency and phase
Signal output amplitude: 0-0.6V
Sine wave / Triangle wave / Square wave / Sawtooth wave (fixed frequency: 13.6KHz) / DC output
Output frequency range: 0MHz to 1MHz (10MHz based on the reference clock)
Frequency resolution: 28bit
Phase resolution: 11bit
Dimensions:
Product size: 71*24*8mm
Package size: 88.5*60*21mm
Key applications
Liquid flow and airflow measurement
Frequency stimulation/waveform generation
Sensor applications: proximity, motion and defect detection
Testing and medical equipment
Line loss/attenuation
Scan/clock generator
Time-domain reflectometry (TDR) application
Electronic circuit prototype design of various test instruments
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.
Add a review