M5Stack Colour Sensor RGB Unit (TCS3472)

$11.96

M5Stack Colour Sensor RGB Unit (TCS3472)

M5Stack Colour Sensor RGB Unit (TCS3472)

  • M5Stack Color Sensor RGB Unit based on a TCS3472 chipset
  • Detects colour values and returns RGB data as a response
  • Features a GROVE interface
  • Supports UIFlow and Arduino
  • Provides 16-bit analog-to-digital converters
  • Integrates two LEGO-compatible holes
  • Communicates with the M5Core via an I2C interface
  • Compatible with M5 Core, M5StickC, M5StickV
More

$11.96

8 in stock

Quantity Unit Price
1 - 4 11.96 11.96
5 - 9 11.83 11.83
10 - 99 11.76 11.76
100+ 11.69 11.69

Product Details

Description

The M5Stack Colour Sensor is a colour recognition unit based on a TCS3472 chipset that detects colour value and returns RGB data to the host, so it’s ideal for product colour verification and colour tracking robots. The TCS3472 chipset is integrated with a 3×4 array of filtered photodiodes and 16 bit analog-to-digital embedded converters. This colour unit is compatible with M5 Core, M5StickC, and M5StickV.

Details

What’s included?

  • 1x Colour Unit
  • 1x Grove Cable

M5Stack Colour Sensor RGB Unit (TCS3472) product image

Key product features

  • Detection range: -40℃~85℃
  • GROVE interface; supports UIFlow and Arduino
  • Two LEGO-compatible holes
  • IC TCS3472
  • Dimensions:
    • Product size: 32.2 x 24.2 x 8.2mm
    • Package size: 67 x 53 x 12mm

Key applications

  • Product Color Verification
  • Colour tracking robot

Colour identification principle

  • The TCS3472 chipset is integrated with a 3 x 4 array of filtered photodiodes and 16 bit analog-to-digital embedded converters. 
  • Includes 12 photodiodes: 3 with red filters, 3 with green filters, 3 with blue filters, and 3 with no filters (clear), which gives a total range of RGBA (RGB + Transparency).

Specifications

SKU

2305129

mpn

U009

brand

M5Stack

Reviews

Okay, no reviews ... yet.

Be the first to review M5Stack Colour Sensor RGB Unit (TCS3472). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.