• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)
Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us - more info

M5Stack Catch Unit (SG92R)

$6.13

M5Stack Catch Unit (SG92R)

M5Stack-Catch-Unit-(SG92R)-u102-okdo (2)
M5Stack-Catch-Unit-(SG92R)-u102-okdo (2)
M5Stack-Catch-Unit-(SG92R)-u102-okdo (7)
M5Stack-Catch-Unit-(SG92R)-u102-okdo (6)
M5Stack-Catch-Unit-(SG92R)-u102-okdo (5)
M5Stack-Catch-Unit-(SG92R)-u102-okdo (4)

M5Stack Catch Unit (SG92R)

  • The M5Stack Catch Unit gripper based on an SG92R servo motor
  • Uses a PWM signal to drive, rotate and control the gripper gear
  • Capable of performing clamping and releasing operations
  • Ideal for building creative control structures, such as robotic arms, gripper carts, etc.
  • Programmable with UIFlow, MicroPython and Arduino platforms
  • Compatible with various LEGO components
  • The jaw opening and closing angle is 90°
More

$6.13

2 in stock

Quantity Unit Price
1 - 4 6.13 6.13
5 - 9 6.10 6.10
10 - 99 6.09 6.09
100+ 6.07 6.07

Product Details

Description

The M5Stack Catch Unit is a gripper compatible with LEGO components that allows you to build creative control structures, such as robotic arms, gripper carts, and many more. The Unit uses an SG92R servo as a power source and a PWM signal to drive the gripper gear to rotate and control the gripper for clamping and releasing operations.

Details

What’s included?

  • 1x Catch Unit(Built-in Servo-SG92R)
  • 1x HY2.0-4 adapter
  • 1x RoverC.Pro Connector

M5Stack Catch Unit (SG92R) product image

Key product features

  • SG92R steering gear
  • PWM signal drive
  • Compatible with 8mm LEGO round holes
  • Clamping jaw opening and closing angle: 90°
  • Compatible with RoverC
  • Support input voltage: 4.2-6V
  • Development platform UIFlow, MicroPython, Arduino
  • Dimensions:
    • Product size (gripper extension): 72 x 56 x 37 mm
    • Package size: 147 x 90 x 40 mm

Key applications

  • Robot gripper
  • Steering gear manipulator gripper

Instructions: Because the opening and closing angle of the gripper is 90°, please control the rotation angle of the driving servo to 0-45° (PWM: freq: 50Hz, 0°-45°(pulse:0.5ms-1ms) to prevent blocking rotation.

Specifications

SKU

2305151

mpn

U102

brand

M5Stack

Reviews

Okay, no reviews ... yet.

Be the first to review M5Stack Catch Unit (SG92R). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.