M.2 Wireless Module A8 for ROCK 3A, ROCK 5A, ROCK 5B, WiFi 6, BT5.2

$12.50

Out of stock

M.2 Wireless Module A8 for ROCK 3A, ROCK 5A, ROCK 5B, WiFi 6, BT5.2

M.2 Wireless Module A8 for ROCK 3A, ROCK 5A, ROCK 5B, WiFi 6, BT5.2

  • M.2 Wireless Module
  • Compatible with ROCK 3A, ROCK 5A, and ROCK 5B single board computers (SBC)
  • Enhances your ROCK board’s wireless and Bluetooth connectivity
  • WiFi 6
  • BT5.2

Require a high volume? Request a quote

More

$12.50

Out of stock

Product Details

Description

Based on the Realtek RTL8852BE chip, this M.2 wireless module is a WiFi 6 and BT5.2 combo module compatible with ROCK 3A, ROCK 5A and ROCK 5B boards, enhancing your board’s wireless and Bluetooth connectivity.

Details

Key features of the M.2 Wireless Module A8 for ROCK

  • IEEE 802.11a/b/g/n/ac/ax compatible WLAN
  • DBBT5.0 (BT 5.2 Compliant)
  • Complete 802.11n MIMO solution for 2.4GHz and 5Ghz band
  • Maximum PHY data rate up to
    • 286.8 Mbps using 20MHz bandwidth
    • 573.5Mbps using 40MHz bandwidth
    • 1201Mbps using 80MHz bandwidth
  • Backward compatible with 802.11a/b/g devices while operating at 802.11n data rates
  • Backward compatible with 802.11a/n/ac devices while operating at 802.11ax data rates
  • Compliance with Windows operating system host implemented FIPS 140 2 security requirements
  • Support 20/40/80MHz 5GHz
  • supports WLAN Bluetooth coexistence
  • supports low power Bluetooth
  • Support Bluetooth 5 system (BT 5.2 Logo Compliant)
  • Compatible with Bluetooth v2.1+EDR
  • 2x uFL connector

Specifications

SKU

2563901

mpn

RA007-A8

brand

Radxa

Reviews

Okay, no reviews ... yet.

Be the first to review M.2 Wireless Module A8 for ROCK 3A, ROCK 5A, ROCK 5B, WiFi 6, BT5.2. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.