M.2 Wireless Module A1 for ROCK 3A, 2.4G, 36Mbps, BT4.2

$7.50

M.2 Wireless Module A1 for ROCK 3A, 2.4G, 36Mbps, BT4.2

M.2 Wireless Module A1 for ROCK 3A, 2.4G, 36Mbps, BT4.2

  • M.2 Wireless Module
  • Compatible with the ROCK 3 Model A single-board computer
  • Enhances your ROCK board’s wireless and Bluetooth connectivity
More

$7.50

98 in stock

Quantity Unit Price
1 - 4 7.50 7.50
5 - 9 7.35 7.35
10 - 99 7.25 7.25
100+ 7.18 7.18

Product Details

Description

Based on the BCM43436B0 chip, this M.2 wireless module features a modified version of the M.2 wireless standard interface and is compatible with the ROCK 3 Model A board, enhancing your ROCK board’s wireless and Bluetooth connectivity.

Details

This M.2 Wireless Module’s interface is a modified version of the M.2 wireless standard from PCI Express M.2 Specification by PCI-SIG.

Key features of the M.2 Wireless Module A1 for ROCK

  • Wireless 2.4G, 36Mbps
  • Bluetooth 4.2
  • BCM43436B0 chip
  • uFL connector

Specifications

SKU

2563899

mpn

RA007-A1

brand

Radxa

Reviews

Okay, no reviews ... yet.

Be the first to review M.2 Wireless Module A1 for ROCK 3A, 2.4G, 36Mbps, BT4.2. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.