M.2 Extension Board V1.6 for ROCK 4 Model C+, ROCK 4 Model SE

$9.99

M.2 Extension Board V1.6 for ROCK 4 Model C+, ROCK 4 Model SE

M.2 Extension Board V1.6 for ROCK 4 Model C+, ROCK 4 Model SE

  • Divert the M.2 interface of your ROCK board
  • Built with stable data transmission in mind
  • Gold plated connectors guarantee reliable data transmission
  • High-performance ribbon cable included
More

$9.99

10 in stock

Quantity Unit Price
1 - 4 9.99 9.99
5 - 9 9.83 9.83
10 - 99 9.73 9.73
100+ 9.65 9.65

Product Details

Description

Divert the M.2 interface of your ROCK board with this extension board. Compatible with the ROCK 4 Model C+, and ROCK 4 Model SE.

Details

Key features of the M.2 Extension Board V1.6

Stable Data Transmission
Be certain you’ll receive a reliable connection and stable data transmission.  This extension board features robust gold-plated connectors, which not only give you a more reliable transmission they have also been designed to avoid the cable being connected incorrectly, but the board also has a locking feature to ensure the cable doesn’t disconnect by mistake.

High-Performance Ribbon Cable to Guarantee Stable Data Transmission
As well as the gold-plated connectors on the board itself you’ll also receive a high-performance ribbon cable to guarantee stable data transmission. The cable features gold-plated connectors on both ends, and a spring mechanism ensuring the connection is stable even when the board is moved. On top of this, the layout of the cable has been designed with the shielding of high-speed data lines in mind, smart arrangement ensures that no data is lost, and you receive optimal data transmission.

What’s included?

  • 2 Extension Board
  • Mini PCB adapter for connecting to the onboard M.2 socket
  • High-performance ribbon cable
  • Mounting bolts, and screws

Please note this M.2 Extension board must be used with a ROCK 4 Heat Sink to ensure the extension board is mounted correctly.

Specifications

SKU

2564998

mpn

RA001

brand

Radxa

Reviews

Okay, no reviews ... yet.

Be the first to review M.2 Extension Board V1.6 for ROCK 4 Model C+, ROCK 4 Model SE. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.