Landzo Quincy Drawing Robot – The Robot Artist

$70.86

Out of stock

  • Education
  • Landzo Quincy Drawing Robot – The Robot Artist

Landzo Quincy Drawing Robot – The Robot Artist

Landzo Quincy Drawing Robot – The Robot Artist

  • Quincy is an educational drawing robot ideal for helping children develop their creativity and learn to draw.
  • It's a perfect 'home teacher' that guides children step-by-step, giving clear instructions making learning fun and enjoyable.
  • Quincy is an incredible 'home teacher' helping children learn drawing, the alphabet, spelling, counting, math, subject recognition and more.
More

$70.86

Out of stock

Product Details

Description

The Landzo Quincy Robot Artist (Standard Version) is an educational drawing robot that helps children draw, get creative and resolve math questions. Quincy is the perfect home teacher for your children, allowing them to deepen their knowledge of drawing, alphabet, spelling, counting, math, subject recognition and more.

Details


Key benefits of the Quincy Robot Artist

Children can easily learn to draw following simple steps.

Quincy can give drawing lessons to children with clear and short instructions, making them fun and easy to follow. Show any drawing card to Quincy, and the robot will start to draw the picture step by step.

Quincy - The Robot Artist product image

Learn the alphabet and spelling whilst having fun. 

Spelling can be tricky to learn, but Quincy can make learning easier whilst having fun. After kids finish drawing each picture, the robot will lead them to use letter cards and spell it out letter by letter.

Quincy - The Robot Artist product image

 

Discover the fantastic world of numbers and mathematics.

Quincy is also a good match teacher. How does this work? Children can scan a math challenge card, making Quincy draw and tell you a story. Then, Quincy will ask math questions. Children need to find the correct answer and scan the right number card. Learning maths is as easy as that! 

Its modern and unique design allows impressive possibilities. 

Quincy has been designed to be flexible and sturdy when drawing and writing. Why is the design amazing?

  1. The suction cup design prevents the machine from accidentally falling.
  2. The magnetic arm design prevents the arm from breaking when dropped.
  3. Quick scanning capability of 0.5s – it instantly recognizes pictures and starts drawing right away.

Quincy - The Robot Artist product image

 


What’s included in the box?

  • 1 x Quincy Robot
  • 26 x Letter Cards
  • 24 x Picture Cards
  • 4 x Match Challenge Cards
  • 4 x Activity Books
  • 10 x Numer Cards
  • 1 x User Guide
  • 1 x USB Cable
  • 1 x TF Card (512M)
  • 2 x Pens

Quincy - The Robot Artist product image

Specifications:

  • Product Dimensions: 105*105*153mm
  • Item Weight: 516g
  • Colours: Green/Yellow/White
  • Charging Time: 2-2.5 hours (Fully Charged)
  • Working Time: 5.5 hours without stopping
  • Ports & Connectors: Micro USB port
  • Battery: Built-in 2500mah rechargeable lithium battery
  • Speaker: Built-in high-quality speaker
  • Material: External enclosure made from harmless PET plastic Non-skid silicone base
  • Certificates: CE, FCC, CPSIA, ASTM, CA65, ISTA, UL, RoHS
  • Manufacturer Recommended Age: 3-8 years

Quincy - The Robot Artist product image


Specifications

SKU

2233900

mpn

MS.06.0041

brand

Landzo

Reviews

Okay, no reviews ... yet.

Be the first to review Landzo Quincy Drawing Robot - The Robot Artist. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.