KKSB OKdo ROCK 4C+ Case Metal, Black

$13.59

KKSB OKdo ROCK 4C+ Case Metal, Black

KKSB OKdo ROCK 4C+ Case Metal, Black

  • Tailor-made for the ROCK 4C+
  • Sturdy metal construction
  • Easy access to the ROCK 4C+'s ports and pins
  • Handy labeled cutouts for each port
  • Built with thermal management in mind
More

$13.59

21 in stock

Quantity Unit Price
1 - 4 13.59 13.59
5 - 9 13.31 13.31
10 - 99 13.14 13.14
100+ 13.00 13.00

OKdo recommends

  • ROCK 4C+ SBC product image

Total: $68.59

Product Details

Description

We know how important protection for your ROCK single board computer is, the OKdo ROCK 4C+ Case from KKSB is a sturdy metal enclosure tailor-made to protect your ROCK 4 Model C+ single board computer while allowing access to all the ROCK 4C+’s ports and pins. No need to compromise convenience for protection!

Details

Sturdy protection you can trust
Tailor-made for the ROCK 4C+ single board computer, this robust enclosure is made from metal and will perfectly fit your ROCK 4C+, and the study metal construction ensures that your board will be protected from potential damage giving you peace of mind that your awesome applications will be safe.

No compromising convenience!
The case provides convenient access to the ROCK 4C+’s ports and pins, and they’re conveniently labelled so you know exactly what connector is where without having to remove the board from its enclosure.

Built-in passive cooling
The case features ventilation cut outs and four rubber feet which allow for better airflow to the case ensuring that your ROCK board will stay cool and function at maximum capacity.

Specifications

SKU

2414273

mpn

2414273

brand

OKdo

Reviews

Okay, no reviews ... yet.

Be the first to review KKSB OKdo ROCK 4C+ Case Metal, Black. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.