KKSB OKdo ROCK 4 SE Case Metal with Fan and Heatsink, Black

$13.59

KKSB OKdo ROCK 4 SE Case Metal with Fan and Heatsink, Black

KKSB OKdo ROCK 4 SE Case Metal with Fan and Heatsink, Black

  • Tailor-made for the ROCK 4 SE
  • Sturdy metal construction
  • Comes with fan and heatsink
  • Easy access to the ROCK 4 SE's ports and pins
  • Handy labeled cutouts for each port
  • Built with thermal management in mind

Require a high volume? Request a quote

More

$13.59

12 in stock

Quantity Unit Price
1 - 4 13.59 13.59
5 - 9 13.37 13.37
10 - 99 13.24 13.24
100+ 13.13 13.13

OKdo recommends

  • ROCK 4 SE product image

Total: $82.59

Product Details

Description

We know how important protection for your ROCK single board computer is, the OKdo ROCK 4 SE Case from KKSB is a sturdy metal enclosure tailor-made to protect your ROCK 4 Model SE single board computer while allowing access to all of the ROCK 4 SE’s ports and pins. No need to compromise convenience for protection! It comes with a fan and heatsink.

Details

Benefits of the KKSB OKdo ROCK 4 SE Case

Sturdy protection you can trust
Tailor-made for the ROCK 4 SE single board computer, this robust enclosure is made from metal and will perfectly fit your ROCK 4 SE, and the sturdy metal construction ensures that your board will be protected from potential damage giving you peace of mind that your awesome applications will be safe.

No compromising convenience!
The case provides convenient access to the ROCK 4 SE’s ports and pins, and they’re conveniently labeled so you know exactly what connector is where without having to remove the board from its enclosure.

Fan and heatsink included
This case includes a PWM controlled fan and heatsink to provide cooling to your ROCK single board computer.

Built-in passive cooling
If that’s not enough, the case features ventilation cutouts and four rubber feet which allow for better airflow to the case ensuring that your ROCK board will stay cool and function at maximum capacity.

Specifications

SKU

2414260

mpn

2414260

brand

OKdo

Reviews

Okay, no reviews ... yet.

Be the first to review KKSB OKdo ROCK 4 SE Case Metal with Fan and Heatsink, Black. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.