KKSB Fan with Heatsinks for ROCK 4 Series Single Board Computers, Low Profile

$4.53

KKSB Fan with Heatsinks for ROCK 4 Series Single Board Computers, Low Profile

KKSB Fan with Heatsinks for ROCK 4 Series Single Board Computers, Low Profile

  • PWM Controlled Fan and Heatsink combo
  • Tailor-made for ROCK 4 Series (ROCK 4C+, ROCK 4 SE)
  • Helps keep your ROCK board cool
  • Thermal management is key to keeping your board running at maximum efficiency
  • Cost-effective solution for your peace of mind
More

$4.53

42 in stock

Quantity Unit Price
1 - 4 4.53 4.53
5 - 9 4.44 4.44
10 - 99 4.39 4.39
100+ 4.35 4.35

Product Details

Description

Thermal management is key to keeping your ROCK single board computer running at maximum efficiency. This Fan and Heatsink combo from KKSB has been tailor-made for the ROCK 4 Series of single board computers such as the ROCK 4C+ and ROCK 4 SE.

Details

This PWM controlled fan and heatsink combo tailor made for the ROCK 4 Series of single board computers, including the ROCK 4C+ and ROCK 4 SE simply connects to your ROCK board to provide instant cooling to help keep your ROCK board at the optimum operating temperature.

If your ROCK board is not kept cool, you run the risk of overheating the board, potentially damaging it and losing your applications. This handy fan and heatsink combo will give you peace of mind that your ROCK board will keep cool and ROCKing under the most demanding conditions.

Specifications

SKU

2414274

mpn

2414274

brand

OKdo

Reviews

Okay, no reviews ... yet.

Be the first to review KKSB Fan with Heatsinks for ROCK 4 Series Single Board Computers, Low Profile. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.