KKSB Beaglebone Black & Beaglebone AI Case DIN RAIL

$20.00

KKSB Beaglebone Black & Beaglebone AI Case DIN RAIL

KKSB Beaglebone Black & Beaglebone AI Case DIN RAIL

The KKSB Beaglebone Black case is made of steel and is Compatible with: BeagleBone Black, BeagleBone AI, and Most of the BeagleBone CAPES. For Stability and Surface Mounting it has 4 Rubber Feet / Mounting Holes and has cut-outs for most of the connectors and interfaces on BeagleBone Black and BeagleBone AI. The case comes with the DIN RAIL CLIP.

More

$20.00
Buy product

Product Details

Description

The KKSB Beaglebone Black case is made of steel and is Compatible with: BeagleBone Black, BeagleBone AI, and Most of the BeagleBone CAPES. For Stability and Surface Mounting it has 4 Rubber Feet / Mounting Holes and has cut-outs for most of the connectors and interfaces on BeagleBone Black and BeagleBone AI. The case comes with the DIN RAIL CLIP.

Specifications

SKU

2024899

mpn

7350001160832

brand

KKSB

Reviews

Okay, no reviews ... yet.

Be the first to review KKSB Beaglebone Black & Beaglebone AI Case DIN RAIL. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.