KittenBot PowerBrick AIOT Starter Kit

$181.87

KittenBot PowerBrick AIOT Starter Kit

KittenBot PowerBrick AIOT Starter Kit

AIoT kit combines the application of AI and the Internet of things. It is based on the rich function expansion of kittenblock software. It can realize voice recognition, face recognition, license plate recognition, machine learning, Internet of things data transmission and other advanced knowledge, which bring you rich experimental options

More

$181.87

6 in stock

Quantity Unit Price
1 - 4 181.87 181.87
5 - 9 180.97 180.97
10 - 99 180.41 180.41
100+ 179.96 179.96

Product Details

Description

AIoT kit combines the application of AI and the Internet of things. It is based on the rich function expansion of kittenblock software. It can realize voice recognition, face recognition, license plate recognition, machine learning, Internet of things data transmission and other advanced knowledge, which bring you rich experimental options

Specifications

SKU

2121791

mpn

KBK9036B

brand

Kittenbot

Reviews

Okay, no reviews ... yet.

Be the first to review KittenBot PowerBrick AIOT Starter Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.