KittenBot IOBIT V2 for micro:bit

$8.62

KittenBot IOBIT V2 for micro:bit

KittenBot IOBIT V2 for micro:bit

KittenBot IOBIT V2 for is an I/O expansion board for micro:bit, all programmable I/O leaded out to 2.54mm standard pitch of pin. In addition, Support for external power supply and contains power protection circuit.

More

$8.62

4 in stock

Quantity Unit Price
1 - 4 8.62 8.62
5 - 9 8.48 8.48
10 - 99 8.40 8.40
100+ 8.32 8.32

Product Details

Description

KittenBot IOBIT V2 for is an I/O expansion board for micro:bit, all programmable I/O leaded out to 2.54mm standard pitch of pin. In addition, Support for external power supply and contains power protection circuit.

Specifications

SKU

2121789

mpn

KBC9009A

brand

Kittenbot

Reviews

Okay, no reviews ... yet.

Be the first to review KittenBot IOBIT V2 for micro:bit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.