Kitronik ZIP Halo for the BBC micro:bit

$13.90

Kitronik ZIP Halo for the BBC micro:bit

Kitronik ZIP Halo for the BBC micro:bit

Add some colour to your next coding project with our new Halo board for the BBC micro:bit. The Halo has 24 ZIP LEDs, which are individually addressable full colour LEDs. This means that each LED can display a huge spectrum of colours, allowing amazing colourful effects to be achieved.
The Halo bolts directly onto the BBC micro:bit using five bolts which are secure and robust. The board also has extension connector pads (0.1” pitch) allowing more ZIP LEDs to be connected. The P1 and P2 micro:bit pins are also broken out to 0.1″ pads along with power and GND. This allows for additional connections to low power components such as sensors and switches.

More

$13.90

3 in stock

Quantity Unit Price
1 - 4 13.90 13.90
5 - 9 13.73 13.73
10 - 99 13.63 13.63
100+ 13.55 13.55

Product Details

Description

Add some colour to your next coding project with our new Halo board for the BBC micro:bit. The Halo has 24 ZIP LEDs, which are individually addressable full colour LEDs. This means that each LED can display a huge spectrum of colours, allowing amazing colourful effects to be achieved.
The Halo bolts directly onto the BBC micro:bit using five bolts which are secure and robust. The board also has extension connector pads (0.1” pitch) allowing more ZIP LEDs to be connected. The P1 and P2 micro:bit pins are also broken out to 0.1″ pads along with power and GND. This allows for additional connections to low power components such as sensors and switches.

Specifications

SKU

2048220

mpn

5625

brand

Kitronik

Reviews

Okay, no reviews ... yet.

Be the first to review Kitronik ZIP Halo for the BBC micro:bit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.