Kitronik STOP:bit – Traffic Light for BBC micro:bit

$4.31

Kitronik STOP:bit – Traffic Light for BBC micro:bit

2048221 Main Image
2048221 Main Image
2048221 Image 2
2048221 Image 3

Kitronik STOP:bit – Traffic Light for BBC micro:bit

The STOP:bit for the BBC micro:bit is the ultimate upgrade for traffic light/pedestrian crossing projects. Not only does it make coding the project a breeze, the board is supplied pre-assembled so you don’t even need to fire up the soldering iron. The Kitronik STOP:bit is a purpose built accessory that can only lead to a more enjoyable project with a nicer looking end result.
The STOP:bit is a bolt-on/clip-on board for the BBC micro:bit replicating a traffic light. The PCB has been designed to have the same physical features of a traffic light, with the addition of a BBC micro:bit as the pedestrian crossing control box. The STOP:bit has 3 10mm diameter LEDs. Each of these LEDs is driven from one of the BBC micro:bit IO pins.
Please Note: BBC micro:bit is NOT included.

More

$4.31

1 in stock

Quantity Unit Price
1 - 4 4.31 4.31
5 - 9 4.25 4.25
10 - 99 4.22 4.22
100+ 4.18 4.18

Product Details

Description

The STOP:bit for the BBC micro:bit is the ultimate upgrade for traffic light/pedestrian crossing projects. Not only does it make coding the project a breeze, the board is supplied pre-assembled so you don’t even need to fire up the soldering iron. The Kitronik STOP:bit is a purpose built accessory that can only lead to a more enjoyable project with a nicer looking end result.
The STOP:bit is a bolt-on/clip-on board for the BBC micro:bit replicating a traffic light. The PCB has been designed to have the same physical features of a traffic light, with the addition of a BBC micro:bit as the pedestrian crossing control box. The STOP:bit has 3 10mm diameter LEDs. Each of these LEDs is driven from one of the BBC micro:bit IO pins.
Please Note: BBC micro:bit is NOT included.

Specifications

SKU

2048221

mpn

5642

brand

Kitronik

Reviews

Okay, no reviews ... yet.

Be the first to review Kitronik STOP:bit - Traffic Light for BBC micro:bit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.