Kitronik Prong Soil Moisture Sensor for BBC micro:bit

$3.58

Out of stock

Kitronik Prong Soil Moisture Sensor for BBC micro:bit

Kitronik Prong Soil Moisture Sensor for BBC micro:bit

The Prong soil moisture sensor for BBC micro:bit is a sensor board that can be directly mounted to a BBC micro:bit to monitor the moisture present in soil. The two conductive tines are placed into the soil. Any water or moisture in the soil will conduct to give an analogue voltage that can be read by the BBC micro:bit.
The Prong is powered from the 3V supply of the BBC micro:bit. Use either the USB or JST connector on the BBC micro:bit to power the circuit. The Prong and the BBC micro:bit can also be powered from the Mi:Power board to create a compact standalone unit.
The board has been designed so that the BBC micro:bit can be bolted on using 3 x M3 nuts and 3 x M3 screws. Place the screws through the P1, 3V and GND holes of the PCB and BBC micro:bit, then use the M3 nuts to fasten together on the back of BBC micro:bit. Alternatively croc-clips can be used to connect between the Prong and the BBC micro:bit.

The micro:bit is not included

More

$3.58

Out of stock

Product Details

Description

The Prong soil moisture sensor for BBC micro:bit is a sensor board that can be directly mounted to a BBC micro:bit to monitor the moisture present in soil. The two conductive tines are placed into the soil. Any water or moisture in the soil will conduct to give an analogue voltage that can be read by the BBC micro:bit.
The Prong is powered from the 3V supply of the BBC micro:bit. Use either the USB or JST connector on the BBC micro:bit to power the circuit. The Prong and the BBC micro:bit can also be powered from the Mi:Power board to create a compact standalone unit.
The board has been designed so that the BBC micro:bit can be bolted on using 3 x M3 nuts and 3 x M3 screws. Place the screws through the P1, 3V and GND holes of the PCB and BBC micro:bit, then use the M3 nuts to fasten together on the back of BBC micro:bit. Alternatively croc-clips can be used to connect between the Prong and the BBC micro:bit.

The micro:bit is not included

Specifications

SKU

2048246

mpn

5647

brand

Kitronik

Reviews

Okay, no reviews ... yet.

Be the first to review Kitronik Prong Soil Moisture Sensor for BBC micro:bit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.