Kitronik :MOVE Motor for the BBC micro:bit

$36.42

Kitronik :MOVE Motor for the BBC micro:bit

Kitronik :MOVE Motor for the BBC micro:bit

The Kitronik :MOVE Motor for the BBC micro:bit provides a fun introduction to buggy robotics. More than just a programmable buggy, learning to use all the included features will give the budding roboteer a solid grounding in robotics.
Learn about movement, how to utilise light and sound, obstacle detection and avoidance, and how to code: MOVE Motor to follow a line. When used in conjunction with the micro:bit’s radio features, the possibilities are endless.

micro:bit and batteries not included

More

$36.42

5 in stock

Quantity Unit Price
1 - 4 36.42 36.42
5 - 9 36.13 36.13
10 - 99 35.95 35.95
100+ 35.80 35.80

Product Details

Description

The Kitronik :MOVE Motor for the BBC micro:bit provides a fun introduction to buggy robotics. More than just a programmable buggy, learning to use all the included features will give the budding roboteer a solid grounding in robotics.
Learn about movement, how to utilise light and sound, obstacle detection and avoidance, and how to code: MOVE Motor to follow a line. When used in conjunction with the micro:bit’s radio features, the possibilities are endless.

micro:bit and batteries not included

Specifications

SKU

2048249

mpn

5683

brand

Kitronik

Reviews

Okay, no reviews ... yet.

Be the first to review Kitronik :MOVE Motor for the BBC micro:bit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.