• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)
Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us - more info

Kitronik Compact Motor Driver Board for the BBC micro:bit

$11.59

Kitronik Compact Motor Driver Board for the BBC micro:bit

2048223 Main Image
2048223 Main Image
2048223 Image 2

Kitronik Compact Motor Driver Board for the BBC micro:bit

Add motor driving capability to the micro:bit with the Kitronik compact motor driver board for the BBC micro:bit. This motor driver board allows two motors to be driven simultaneously with forward, reverse & stop control, making it ideal for designs such as buggies. The board has built-in short circuit, over current and thermal protection.
The board includes an integrated Edge Connector for your BBC micro:bit to easily slot into. It also features external connections to the button A and button B inputs. This allows additional switches/inputs to be connected to the motor driver board and the state of these can then be read by the BBC micro:bit.
There are 2 additional inputs/outputs. These can be used for connecting a range of parts and can be used in either digital or analogue modes.

More

$11.59

1 in stock

Quantity Unit Price
1 - 4 11.59 11.59
5 - 9 11.46 11.46
10 - 99 11.39 11.39
100+ 11.31 11.31

Product Details

Description

Add motor driving capability to the micro:bit with the Kitronik compact motor driver board for the BBC micro:bit. This motor driver board allows two motors to be driven simultaneously with forward, reverse & stop control, making it ideal for designs such as buggies. The board has built-in short circuit, over current and thermal protection.
The board includes an integrated Edge Connector for your BBC micro:bit to easily slot into. It also features external connections to the button A and button B inputs. This allows additional switches/inputs to be connected to the motor driver board and the state of these can then be read by the BBC micro:bit.
There are 2 additional inputs/outputs. These can be used for connecting a range of parts and can be used in either digital or analogue modes.

Specifications

SKU

2048223

mpn

5698

brand

Kitronik

Reviews

Okay, no reviews ... yet.

Be the first to review Kitronik Compact Motor Driver Board for the BBC micro:bit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.