Kitronik Compact 16 Servo Driver Board for the BBC micro:bit

$11.49

Out of stock

Kitronik Compact 16 Servo Driver Board for the BBC micro:bit

Kitronik Compact 16 Servo Driver Board for the BBC micro:bit

Take your robotics project to the next level with the Kitronik compact 16 servo driver board for the BBC micro:bit. This board allows up to 16 Remote Control (RC) servos to be driven simultaneously. It is based on the PCA9865 driver IC.
The board includes an integrated Edge Connector for the BBC micro:bit . Expansion Pads allow the connection of this board with other compatible micro:bit accessory boards using the “Link” pluggable pin header.
Power is provided via either a terminal block or servo style connector. The supply is then controlled by an on/off power switch to the board. There is also a green LED to indicate when the board is turned on. The board then produces a regulated 3.3V supply which is fed into the 3V and GND connections to power the connected BBC micro:bit. This removes the need to power the BBC micro:bit separately. The 3V and GND pins are also broken out on the Link header, which means external devices can also be powered.

More

$11.49

Out of stock

Product Details

Description

Take your robotics project to the next level with the Kitronik compact 16 servo driver board for the BBC micro:bit. This board allows up to 16 Remote Control (RC) servos to be driven simultaneously. It is based on the PCA9865 driver IC.
The board includes an integrated Edge Connector for the BBC micro:bit . Expansion Pads allow the connection of this board with other compatible micro:bit accessory boards using the “Link” pluggable pin header.
Power is provided via either a terminal block or servo style connector. The supply is then controlled by an on/off power switch to the board. There is also a green LED to indicate when the board is turned on. The board then produces a regulated 3.3V supply which is fed into the 3V and GND connections to power the connected BBC micro:bit. This removes the need to power the BBC micro:bit separately. The 3V and GND pins are also broken out on the Link header, which means external devices can also be powered.

Specifications

SKU

2048219

mpn

5694

brand

Kitronik

Reviews

Okay, no reviews ... yet.

Be the first to review Kitronik Compact 16 Servo Driver Board for the BBC micro:bit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.