Hackboard 2 with Win 11 Pro and International PSU, 4GB RAM

$199.95

Hackboard 2 with Win 11 Pro and International PSU, 4GB RAM

Hackboard 2 with Win 11 Pro and International PSU, 4GB RAM

  • Hackboard™ - a powerful and cost-effective Intel-powered and Windows-based computer
  • Perfect for Makers, IoT and Industrial designers, work-from-home professionals, remote students, and families
  • Intel N4020 Celeron processor
  • 4GB of RAM, expandable up to 4TB of storage
  • Windows 11 Pro
  • International PSU included
More

$199.95

9 in stock

Quantity Unit Price
1 - 4 199.95 199.95
5 - 9 199.19 199.19
10 - 99 198.71 198.71
100+ 198.33 198.33

Product Details

Description

Hackboard™ is a powerful computer designed to be one of the most cost-effective Intel-powered and Windows-based computers ever. It’s tailor-made for Makers, IoT and Industrial designers, work-from-home professionals, remote students, and families. This is the 4GB RAM model with Win 11 Pro.

Details

Key benefits of Hackboard™ with Win 11 Pro, 4GB RAM

Hackboard harnesses the power of the Intel N4020 Celeron processor, 4GB of RAM, expandable up to 4TB of storage, and a 40-pin GPIO, creating a product that can do everything a desktop computer can do combined with the best of single-board computing. It also benefits from a sim card slot enabling the option of adding 4G or 5G connectivity. Not only that, but it’s also compatible with a range of add-ons, accessories, and kits to allow an almost unlimited variety of projects and products.

Technical Specifications

CPU Intel N4020
RAM LPDDR4 4GB
eMMC M.2 SSD 64GB expandable to 4TB
Wi-Fi + Bluetooth INTEL AC9560, BluetoothT5.0
USB3.0 USB TYPE-A x 3
M.2 M.2 – 2 SATA NGFF B-Key
USB Type C X1
HDMI HDMI 2.0 Type A (4K) High-definition audio and video output

Specifications

SKU

2353932

mpn

HB2-PSU1-WINPRO

brand

Quantum Engineering

Reviews

Okay, no reviews ... yet.

Be the first to review Hackboard 2 with Win 11 Pro and International PSU, 4GB RAM. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.