Grove Shield For Micro:Bit V2

$11.88

Grove Shield For Micro:Bit V2

Grove Shield For Micro:Bit V2

Kids and novices love the pocket-sized micro:bit microcontroller. Specially designed to help you learn how to program, it makes it truly easy to introduce your own ideas into DIY digital games, interactive projects and robotics. This Grove shield is a plug-and-play extension board specially created for micro:bit. Cleverly, it acts as a bridge for micro:bit and the grove system, letting you quickly access hundreds of different grove modules for your projects from sensors and actuators to communications and displays. You’ll find the grove shield for micro:bit features four grove connectors on board and reserves an extra four pin outs if you need to add more.

More

$11.88

2 in stock

Quantity Unit Price
1 - 4 11.88 11.88
5 - 9 11.13 11.13
10 - 99 10.42 10.42
100+ 10.04 10.04

Product Details

Description

Kids and novices love the pocket-sized micro:bit microcontroller. Specially designed to help you learn how to program, it makes it truly easy to introduce your own ideas into DIY digital games, interactive projects and robotics. This Grove shield is a plug-and-play extension board specially created for micro:bit. Cleverly, it acts as a bridge for micro:bit and the grove system, letting you quickly access hundreds of different grove modules for your projects from sensors and actuators to communications and displays. You’ll find the grove shield for micro:bit features four grove connectors on board and reserves an extra four pin outs if you need to add more.

Specifications

SKU

1793713

mpn

103100063

brand

Seeed Studio

Reviews

Okay, no reviews ... yet.

Be the first to review Grove Shield For Micro:Bit V2. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.