Grove – Relay

$3.55

Out of stock

With a maximum voltage operating capacity of 250V at 10 amps, this high quality Relay is a digital normally open switch which operates a relay with the power to switch much higher voltages and currents than your normal Arduino boards. Set this device to HIGH and the LED will illuminate and the relay will close to let current flow. This device includes comprehensive PDF documents to guide you every step of the way.

And remember – always take great care when you’re working with mains voltages, and always ask a qualified electrician if in doubt.

More

$3.55

Out of stock

Product Details

Description

With a maximum voltage operating capacity of 250V at 10 amps, this high quality Relay is a digital normally open switch which operates a relay with the power to switch much higher voltages and currents than your normal Arduino boards. Set this device to HIGH and the LED will illuminate and the relay will close to let current flow. This device includes comprehensive PDF documents to guide you every step of the way.

And remember – always take great care when you’re working with mains voltages, and always ask a qualified electrician if in doubt.

Specifications

SKU

1743243

mpn

103020005

brand

Seeed Studio

Reviews

Okay, no reviews ... yet.

Be the first to review Grove - Relay. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.